0
0 itens$ 0.00

Power Film Capacitors :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5337

RoHS

Data e lote

Each
1+$ 201.900
5+$ 197.200
10+$ 192.510
25+$ 187.810
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
60A
0.0014ohm
95mm
247mm
60A
-
C44P-T Series
-30°C
70°C
29AM5330

RoHS

Data e lote

Each
1+$ 214.900
5+$ 212.240
10+$ 209.570
25+$ 206.910
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
60A
0.0013ohm
95mm
247mm
60A
-
C44P-T Series
-30°C
70°C
78AH7289

RoHS

MULTICOMP PRO
Each
1+$ 288.570
10+$ 269.030
25+$ 260.020
50+$ 251.000
100+$ 240.480
Metallized PP
Can
10µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
1kA
0.0006ohm
95mm
71.5mm
-
500kvar @ 16 to 32kHz
MP SP Series
-
85°C
85AC1702

RoHS

Each
1+$ 170.660
5+$ 163.240
10+$ 155.830
25+$ 148.410
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
60A
1300µohm
95mm
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1711

RoHS

Data e lote

Each
1+$ 172.010
5+$ 166.030
10+$ 160.040
25+$ 154.060
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
60A
1300µohm
95mm
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1696

RoHS

Each
1+$ 146.360
5+$ 146.340
10+$ 146.320
25+$ 146.290
50+$ 146.270
Mais preços...
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
60A
1200µohm
95mm
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1717

RoHS

Each
1+$ 162.210
5+$ 157.150
10+$ 152.090
25+$ 147.030
50+$ 146.900
Mais preços...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
55A
1200µohm
95mm
247mm
-
-
C44P-R Series
-25°C
70°C
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK