0
0 itens$ 0.00

Power Film Capacitors :

30 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
69AC3853

RoHS

Data e lote

Each
1+$ 74.410
5+$ 65.840
10+$ 55.560
25+$ 50.420
100+$ 46.990
Mais preços...
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
138mm
32A
-
C44A Series
-40°C
85°C
29AM5331

RoHS

Data e lote

Each
1+$ 110.870
5+$ 101.640
10+$ 92.410
25+$ 90.830
50+$ 89.260
Mais preços...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
0.003ohm
65mm
117mm
25A
-
C44P-T Series
-30°C
70°C
29AM5328

RoHS

Data e lote

Each
1+$ 112.410
5+$ 103.050
10+$ 93.680
25+$ 92.080
50+$ 90.490
Mais preços...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
30A
0.0025ohm
65mm
117mm
30A
-
C44P-T Series
-30°C
70°C
29AM5325

RoHS

Data e lote

Each
1+$ 98.220
5+$ 92.960
10+$ 87.700
25+$ 86.270
50+$ 84.840
Mais preços...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
34A
0.0021ohm
65mm
117mm
34A
-
C44P-T Series
-30°C
70°C
69AC3829

RoHS

Each
1+$ 86.630
5+$ 82.390
10+$ 78.120
25+$ 73.000
50+$ 71.790
Mais preços...
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0021ohm
65mm
117mm
40A
-
C20A Series
-25°C
70°C
69AC3831

RoHS

Data e lote

Each
1+$ 89.220
5+$ 86.250
10+$ 79.230
25+$ 76.830
50+$ 75.940
Mais preços...
Metallized PP
Can
15µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0025ohm
65mm
117mm
35A
-
C20A Series
-25°C
70°C
03P4365

RoHS

LCR COMPONENTS
Each
1+$ 15.800
5+$ 15.090
10+$ 14.170
25+$ 12.670
100+$ 11.940
Mais preços...
Metallized PP
Axial Leaded
30µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
65mm
-
-
-
FP-CA-AU Series
-40°C
85°C
85AC1690

RoHS

Each
1+$ 67.540
5+$ 59.860
10+$ 52.170
25+$ 51.630
50+$ 51.080
Mais preços...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
117mm
-
-
C44P-R Series
-25°C
70°C
67AK0726

RoHS

Each
1+$ 71.580
5+$ 66.490
10+$ 61.400
25+$ 56.310
50+$ 55.500
Mais preços...
Metallized PP
Can
130µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
15V/µs
2kA
-
4000µohm
65mm
138mm
32A
-
C44A Series
-40°C
85°C
68AK4497

RoHS

Each
1+$ 60.970
5+$ 56.970
10+$ 52.960
25+$ 48.960
100+$ 47.980
Mais preços...
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Threaded Stud
22.3mm
50V/µs
1kA
-
6000µohm
65mm
101mm
25A
-
C44A Series
-40°C
85°C
68AK4495

RoHS

Each
1+$ 78.510
5+$ 68.970
10+$ 57.520
25+$ 51.790
100+$ 47.970
Mais preços...
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
35V/µs
1.2kA
-
4000µohm
65mm
138mm
32A
-
C44A Series
-40°C
85°C
29AM5471

RoHS

Each
1+$ 102.920
5+$ 98.260
10+$ 92.670
25+$ 87.550
50+$ 86.150
Mais preços...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
3000µohm
65mm
117mm
25A
-
C44P-T Series
-30°C
70°C
29AM5466

RoHS

Each
1+$ 142.450
5+$ 129.710
10+$ 116.960
25+$ 114.790
50+$ 112.610
Mais preços...
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
50A
1400µohm
65mm
197mm
50A
-
C44P-T Series
-30°C
70°C
29AM5468

RoHS

Each
1+$ 104.340
5+$ 99.620
10+$ 93.950
25+$ 88.760
50+$ 87.340
Mais preços...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
30A
2500µohm
65mm
117mm
30A
-
C44P-T Series
-30°C
70°C
85AC1674

RoHS

Each
1+$ 93.040
5+$ 85.460
10+$ 77.880
25+$ 75.580
50+$ 73.270
Mais preços...
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
45A
2000µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
69AC3863

RoHS

Each
9+$ 129.650
18+$ 124.440
27+$ 112.160
45+$ 107.950
90+$ 106.390
Mais preços...
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
-
0.0023ohm
65mm
247mm
50A
-
C44P Series
-25°C
70°C
69AC3861

RoHS

Data e lote

Each
9+$ 133.030
18+$ 130.370
27+$ 127.710
45+$ 125.050
90+$ 122.390
Mais preços...
Metallized PP
Can
150µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
28mm
20V/µs
-
-
0.0028ohm
65mm
247mm
45A
-
C44P Series
-25°C
70°C
40Y5947

RoHS

Each
9+$ 247.570
27+$ 244.130
45+$ 240.450
Metallized PP
Can
47µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0019ohm
65mm
247mm
55A
-
C20A Series
-25°C
70°C
85AC1665

RoHS

Each
1+$ 106.930
5+$ 98.410
10+$ 89.880
25+$ 88.080
50+$ 86.280
Mais preços...
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
50A
1800µohm
65mm
197mm
-
-
C44P-R Series
-25°C
70°C
85AC1668

RoHS

Each
1+$ 114.210
5+$ 103.990
10+$ 93.770
25+$ 92.030
50+$ 90.280
Mais preços...
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
45A
2300µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1698

RoHS

Each
1+$ 98.010
5+$ 86.890
10+$ 73.540
25+$ 66.870
50+$ 65.220
Mais preços...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
3000µohm
65mm
147mm
-
-
C44P-R Series
-25°C
70°C
85AC1675

RoHS

Each
1+$ 110.740
5+$ 97.450
10+$ 81.500
25+$ 79.870
50+$ 78.240
Mais preços...
Metallized PP
Can
320µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
55A
2000µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
69AC3858

RoHS

Each
12+$ 74.780
24+$ 65.440
36+$ 54.220
60+$ 48.610
120+$ 44.870
Mais preços...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M12
630V
1.5kV
-
Threaded Stud
22.3mm
400V/µs
2kA
-
0.002ohm
65mm
101mm
25A
-
C44A Series
-40°C
85°C
85AC1697

RoHS

Data e lote

Each
1+$ 74.500
5+$ 66.590
10+$ 58.670
25+$ 57.210
50+$ 55.750
Mais preços...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
2500µohm
65mm
117mm
-
-
C44P-R Series
-25°C
70°C
85AC1666

RoHS

Each
1+$ 97.860
5+$ 89.110
10+$ 80.350
25+$ 78.740
50+$ 77.140
Mais preços...
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
40A
2500µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
1-25 de 30 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK