0
0 itens$ 0.00

Power Film Capacitors :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
87AC1365

RoHS

Data e lote

Each
1+$ 59.070
5+$ 54.040
10+$ 49.000
25+$ 48.070
50+$ 47.140
Mais preços...
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
138mm
32A
C44A Series
-40°C
85°C
69AC3849

RoHS

Data e lote

Each
1+$ 45.100
5+$ 40.190
10+$ 35.280
25+$ 34.520
100+$ 33.760
Mais preços...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Threaded Stud
22.3mm
20V/µs
1.5kA
-
0.005ohm
60mm
101mm
30A
C44A Series
-40°C
85°C
76AJ3835

RoHS

Each
1+$ 62.750
5+$ 55.530
10+$ 46.870
25+$ 42.540
100+$ 39.650
Mais preços...
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
20V/µs
1.2kA
-
6000µohm
60mm
101mm
25A
C44A Series
-40°C
85°C
21AH3341

RoHS

Each
1+$ 13.750
5+$ 13.150
10+$ 12.380
25+$ 11.110
100+$ 10.500
Mais preços...
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
400V
-
Screw
20mm
20V/µs
-
15A
-
60mm
130mm
-
MP HAPM Series
-25°C
70°C
69AC3857

RoHS

Each
16+$ 66.200
32+$ 57.930
48+$ 48.000
80+$ 43.030
160+$ 39.720
Mais preços...
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M12
630V
1.5kV
Threaded Stud
22.3mm
400V/µs
1.6kA
-
0.002ohm
60mm
101mm
25A
C44A Series
-40°C
85°C
67AK0725

RoHS

Each
1+$ 52.590
25+$ 48.960
50+$ 46.140
100+$ 44.930
250+$ 43.720
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Threaded Stud
22.3mm
20V/µs
1.5kA
-
5000µohm
60mm
101mm
30A
C44A Series
-40°C
85°C
68AK4493

RoHS

Data e lote

Each
1+$ 49.630
5+$ 44.430
10+$ 39.220
25+$ 38.440
100+$ 37.650
Mais preços...
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
330V
600V
Screw
22.3mm
30V/µs
1.2kA
-
2000µohm
60mm
101mm
25A
C44A Series
-40°C
85°C
15AN2117

RoHS

Each
1+$ 40.590
-
Can
77.1µF
-5%, +15%
Power Factor Correction, AC Harmonic Filtering
Panel Mount
460V
600V
Threaded Stud
-
30V/µs
-
11.6A
-
60mm
133mm
-
C93 Series
-25°C
55°C
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK