0
0 itens$ 0.00

Power Film Capacitors :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
14AC6580

RoHS

Data e lote

Each
1+$ 5.560
10+$ 3.260
25+$ 3.170
50+$ 3.080
100+$ 3.050
Mais preços...
Metallized PP
Axial Leaded
0.022µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
2.1kV/µs
46A
-
0.0416ohm
17mm
-
-
5A
C4C Series
-40°C
85°C
61AK1795

RoHS

Each
1+$ 7.030
10+$ 4.880
25+$ 4.700
50+$ 4.520
100+$ 4.340
Mais preços...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
PC Pin
30V/µs
150A
-
5400µohm
17mm
33mm
-
9A
C4G Series
-40°C
85°C
67AK1139

RoHS

Each
1+$ 10.210
10+$ 8.010
25+$ 7.570
50+$ 7.130
100+$ 6.860
Mais preços...
Metallized PP
Axial Leaded
1µF
± 1%
Pulse
Through Hole
220V
400V
-
PC Pin
95V/µs
-
-
-
17mm
31.5mm
-
-
MKP1839 Series
-55°C
100°C
66F8193

RoHS

Each
25+$ 32.090
50+$ 31.530
100+$ 30.970
250+$ 30.410
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
300V/µs
140A
9A
0.0035ohm
17mm
31mm
31mm
-
42L Series
-55°C
105°C
66F8229

RoHS

Each
25+$ 19.880
50+$ 18.320
Metallized PP
Axial Leaded
0.068µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
1.75kV/µs
120A
7A
0.0108ohm
17mm
31mm
31mm
-
42L Series
-55°C
105°C
66F8237

RoHS

Each
25+$ 16.640
50+$ 15.150
100+$ 14.830
250+$ 13.950
Metallized PP
Axial Leaded
0.15µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
1.1kV/µs
165A
9A
0.0061ohm
17mm
31mm
31mm
-
42L Series
-55°C
105°C
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK