0
0 itens$ 0.00

Power Film Capacitors :

4 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
97K6970

RoHS

LCR COMPONENTS
Each
1+$ 3.140
10+$ 2.640
25+$ 2.470
50+$ 2.290
100+$ 2.070
Mais preços...
Metallized PP
Axial Leaded
0.022µF
± 20%
High Frequency
Through Hole
450V
1.5kV
PC Pin
2kV/µs
-
-
-
14mm
-
-
PC/HV/S/WF Series
-55°C
100°C
11AN6194

RoHS

Each
1+$ 3.580
10+$ 3.240
25+$ 3.040
50+$ 2.840
100+$ 2.580
Mais preços...
Metallized PP
-
0.33µF
± 5%
High Current, Pulse
Through Hole
425V
1.25kV
Axial Leaded
1kV/µs
-
-
-
14mm
31.5mm
-
MKP1839 HQ Series
-55°C
110°C
62J2702

RoHS

Each
25+$ 24.580
50+$ 24.140
100+$ 23.710
250+$ 23.280
Metallized PP
Axial Leaded
0.015µF
± 5%
Snubber
Through Hole
750V
3kV
PC Pin
2.75kV/µs
41A
3A
0.0413ohm
14mm
31mm
31mm
42L Series
-55°C
105°C
66F8236

RoHS

Each
25+$ 15.880
50+$ 13.930
100+$ 12.950
250+$ 12.510
500+$ 11.620
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
500V
1.2kV
PC Pin
1.1kV/µs
110A
7A
0.0087ohm
14mm
31mm
31mm
42L Series
-55°C
105°C
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK