0
0 itens$ 0.00

Power Film Capacitors :

4 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
14AC6579

RoHS

Each
1+$ 7.160
10+$ 5.070
25+$ 4.760
50+$ 4.440
100+$ 3.990
Mais preços...
Metallized PP
Axial Leaded
0.01µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
2.1kV/µs
21A
-
0.0903ohm
12mm
-
-
3A
C4C Series
-40°C
85°C
61AK1797

RoHS

Each
1+$ 4.460
10+$ 3.320
25+$ 3.100
50+$ 2.870
100+$ 2.550
Mais preços...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
250V
400V
GRADE III (Test Condition A)
PC Pin
45V/µs
45A
-
8300µohm
12mm
33mm
-
7A
C4G Series
-40°C
85°C
67AK1134

RoHS

Data e lote

Each
1+$ 4.410
10+$ 3.270
25+$ 3.050
50+$ 2.820
100+$ 2.680
Mais preços...
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
450V
1.6kV
-
PC Pin
1kV/µs
-
-
-
12mm
31.5mm
-
-
MKP1839 HQ Series
-
-
62J2700

RoHS

Each
25+$ 14.260
Metallized PP
Axial Leaded
0.01µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
2.75kV/µs
28A
2A
0.0616ohm
12mm
31mm
31mm
-
42L Series
-55°C
105°C
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK