0
0 itens$ 0.00

Power Film Capacitors :

14 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1344

RoHS

Data e lote

Each
1+$ 8.120
10+$ 6.140
25+$ 5.610
50+$ 5.070
100+$ 4.580
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
450V
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0274

RoHS

Data e lote

Each
1+$ 6.920
10+$ 5.020
25+$ 4.740
50+$ 4.460
100+$ 4.450
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
700V
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0053ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0312

RoHS

Data e lote

Each
1+$ 5.770
10+$ 4.360
25+$ 4.120
50+$ 3.880
100+$ 3.500
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
500V
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0055ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1332

RoHS

Data e lote

Each
1+$ 6.100
10+$ 4.650
25+$ 4.360
50+$ 4.060
100+$ 3.750
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
450V
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0064ohm
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5608

RoHS

Each
1+$ 24.750
5+$ 22.250
10+$ 19.750
25+$ 19.010
100+$ 18.270
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1394

RoHS

Data e lote

Each
1+$ 27.200
5+$ 24.410
10+$ 21.620
25+$ 20.800
100+$ 19.970
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
900V
PC Pin
-
15V/µs
975A
37A
0.0029ohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0358

RoHS

Data e lote

Each
1+$ 24.380
5+$ 21.880
10+$ 19.380
25+$ 18.640
100+$ 17.900
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
900V
PC Pin
52.5mm
15V/µs
975A
33.5A
0.0028ohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3479

RoHS

Each
1+$ 27.140
10+$ 26.050
25+$ 24.620
50+$ 22.220
100+$ 21.010
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
-
15V/µs
975A
37A
2900µohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3446

RoHS

Each
1+$ 6.700
10+$ 6.030
25+$ 5.670
50+$ 5.280
100+$ 4.810
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
450V
Radial Leaded
27.5mm
65V/µs
975A
12.6A
6400µohm
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1353

RoHS

Data e lote

Each
1+$ 8.030
10+$ 6.130
25+$ 5.850
50+$ 5.560
100+$ 5.280
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
600V
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0058ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AH7750

RoHS

Each
1+$ 20.330
5+$ 18.390
10+$ 16.450
25+$ 15.430
100+$ 14.410
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7751

RoHS

Data e lote

Each
1+$ 23.170
5+$ 20.660
10+$ 18.150
25+$ 16.880
100+$ 15.610
Mais preços...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
12AN6369

RoHS

Each
1+$ 4.200
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
-
700V
Radial Leaded
27.5mm
65V/µs
975A
14.6A
0.0053ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
-
AEC-Q200
15AN2022

RoHS

Each
1+$ 4.940
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
Radial Leaded
27.5mm
65V/µs
975A
-
0.0058ohm
31.5mm
-
37mm
C4AQ-P Series
-
-
-
1-14 de 14 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK