0
0 itens$ 0.00

Power Film Capacitors :

33 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0275

RoHS

Data e lote

Each
1+$ 10.690
25+$ 8.320
100+$ 7.800
250+$ 7.420
500+$ 6.990
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
750A
17.4A
0.0043ohm
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7922

RoHS

Data e lote

Each
1+$ 14.230
5+$ 12.480
10+$ 10.720
25+$ 10.340
100+$ 9.950
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
750A
14A
0.0053ohm
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ8071

RoHS

Data e lote

Each
1+$ 11.710
5+$ 11.480
10+$ 11.240
25+$ 10.750
100+$ 10.250
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
25V/µs
750A
15A
0.005ohm
57.5mm
35mm
50mm
-
BLH Series
-40°C
105°C
AEC-Q200
33AH7034

RoHS

Data e lote

Each
1+$ 17.100
5+$ 15.210
10+$ 13.320
25+$ 12.670
100+$ 12.010
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
37.5mm
75V/µs
750A
24.8A
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
77AH4677

RoHS

Each
1+$ 7.440
25+$ 7.110
100+$ 6.200
250+$ 5.760
500+$ 5.150
Mais preços...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
500V/µs
750A
19.6A
4000µohm
54mm
40mm
-
-
MP SI Series
-55°C
105°C
-
69AH7725

RoHS

Each
1+$ 13.940
25+$ 11.030
100+$ 9.320
250+$ 9.220
500+$ 9.110
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
-
69AH7726

RoHS

Each
1+$ 15.580
25+$ 12.090
100+$ 9.930
250+$ 9.920
500+$ 9.910
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
64AK7428

RoHS

WURTH ELEKTRONIK
Each
1+$ 20.780
5+$ 19.720
10+$ 18.650
25+$ 13.660
100+$ 13.650
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
6700µohm
57mm
35mm
50mm
17.9A
WCAP-FTDB Series
-40°C
105°C
-
72AK6549

RoHS

Each
1+$ 13.440
25+$ 10.380
100+$ 8.420
250+$ 8.210
500+$ 7.990
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
72AK6552

RoHS

Each
1+$ 13.440
25+$ 10.380
100+$ 8.420
250+$ 8.210
500+$ 7.990
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6560

RoHS

Each
1+$ 19.060
25+$ 14.790
100+$ 12.130
250+$ 11.840
500+$ 11.540
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
-
EZPV Series
-40°C
105°C
-
09AN5018

RoHS

Each
1+$ 7.290
25+$ 6.990
100+$ 6.170
250+$ 5.770
500+$ 5.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5019

RoHS

Each
1+$ 7.140
25+$ 6.850
100+$ 6.040
250+$ 5.650
500+$ 5.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
05X8254

RoHS

Each
50+$ 12.760
100+$ 12.550
150+$ 12.340
250+$ 12.120
500+$ 11.910
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
50V/µs
750A
10A
0.0145ohm
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
33AH7036

RoHS

Each
23+$ 22.150
46+$ 19.380
69+$ 16.060
115+$ 14.520
230+$ 14.230
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
52.5mm
50V/µs
750A
27.1A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
69AH7671

RoHS

Each
1+$ 13.870
25+$ 10.760
100+$ 9.180
250+$ 9.140
500+$ 9.090
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
69AH7674

RoHS

Each
1+$ 13.880
25+$ 10.760
100+$ 9.180
250+$ 8.970
500+$ 8.760
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
82AH7535

RoHS

Each
1+$ 26.510
5+$ 23.320
10+$ 20.120
25+$ 19.760
100+$ 19.400
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
750A
-
-
57.5mm
45mm
45mm
-
MKP1847C Series
-40°C
105°C
-
69AH7739

RoHS

Each
1+$ 18.150
25+$ 14.080
100+$ 11.490
250+$ 11.470
500+$ 11.460
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
750A
19.1A
6800µohm
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7683

RoHS

Each
1+$ 20.070
5+$ 17.820
10+$ 15.570
25+$ 14.340
100+$ 13.100
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
44W8359

RoHS

Each
50+$ 20.010
100+$ 19.430
150+$ 19.350
250+$ 19.270
500+$ 19.190
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
750A
15A
0.0063ohm
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
55T0621

RoHS

Each
1+$ 33.160
5+$ 31.170
10+$ 29.180
25+$ 27.180
100+$ 25.190
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
52.5mm
25V/µs
750A
-
-
57.5mm
45mm
45mm
-
MKP1847 Series
-40°C
85°C
-
63W2168

RoHS

Each
Item perigoso: pode haver tempo de deslocamento adicional para este item. O envio dos outros itens no seu pedido não será afetado.
1+$ 23.050
10+$ 22.120
25+$ 20.910
50+$ 18.870
100+$ 17.850
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
750A
15A
0.015ohm
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
19T3766

RoHS

Each
65+$ 4.920
130+$ 4.640
195+$ 4.500
325+$ 4.360
650+$ 4.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
75V/µs
750A
10A
-
32mm
21mm
31mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
69AH7682

RoHS

Each
1+$ 17.290
5+$ 15.580
10+$ 13.860
25+$ 12.960
100+$ 12.050
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
-
EZPV Series
-40°C
105°C
-
1-25 de 33 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK