0
0 itens$ 0.00

Power Film Capacitors :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1410

RoHS

Data e lote

Each
1+$ 15.530
10+$ 10.520
25+$ 10.430
50+$ 10.330
100+$ 10.240
Mais preços...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
720A
23.7A
0.0041ohm
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
57X3414

Data e lote

Each
1+$ 5.290
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
720A
11A
0.006ohm
32mm
35mm
20mm
-
MKP1848 Series
-
105°C
-
56AJ0252

RoHS

Data e lote

Each
1+$ 9.050
10+$ 6.310
25+$ 6.210
50+$ 6.100
100+$ 6.010
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
720A
19.5A
0.004ohm
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7982

RoHS

Data e lote

Each
1+$ 7.460
10+$ 5.750
25+$ 5.280
50+$ 4.800
100+$ 4.500
Mais preços...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
720A
10A
0.007ohm
32mm
18mm
33mm
-
BLH Series
-40°C
105°C
AEC-Q200
56AJ0403

RoHS

Data e lote

Each
1+$ 12.460
10+$ 9.660
25+$ 9.500
50+$ 9.330
100+$ 9.170
Mais preços...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
40V/µs
720A
22.1A
0.0039ohm
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3529

RoHS

Each
1+$ 12.560
10+$ 9.310
25+$ 9.190
50+$ 9.060
100+$ 8.940
Mais preços...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
3500µohm
42mm
33mm
48mm
22.1A
C4AU Series
-55°C
105°C
AEC-Q200
11AN6234

RoHS

Each
1+$ 61.260
5+$ 58.440
10+$ 55.600
25+$ 52.200
50+$ 51.390
Mais preços...
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
25A
0.003ohm
57.5mm
65.5mm
65mm
-
MKP1848C Series
-55°C
105°C
-
11AN6258

RoHS

Each
1+$ 23.390
5+$ 22.450
10+$ 21.540
25+$ 19.960
50+$ 18.590
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
24V/µs
720A
16.5A
0.005ohm
57.5mm
45mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
11AN6226

RoHS

Each
1+$ 20.220
10+$ 19.380
25+$ 18.280
50+$ 16.490
100+$ 15.630
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
15A
0.005ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
82AH0790

RoHS

Each
100+$ 12.280
250+$ 11.860
500+$ 11.020
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
720A
12.2A
0.0076ohm
57.5mm
35mm
64.5mm
-
EZPQ Series
-40°C
105°C
-
53X3388

RoHS

Each
1+$ 29.490
10+$ 23.770
25+$ 22.950
50+$ 22.130
100+$ 21.380
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK