0
0 itens$ 0.00

Power Film Capacitors :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0256

RoHS

Data e lote

Each
1+$ 14.200
10+$ 10.630
25+$ 10.500
50+$ 10.380
100+$ 10.250
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
-
15V/µs
675A
22.3A
0.0044ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1373

RoHS

Data e lote

Each
1+$ 12.750
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
-
15V/µs
675A
22.3A
0.0048ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AN2024

RoHS

Data e lote

Each
1+$ 3.430
10+$ 2.970
25+$ 2.600
50+$ 2.440
100+$ 2.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
36AJ3522

RoHS

Data e lote

Each
1+$ 11.890
10+$ 9.590
25+$ 9.520
50+$ 9.440
100+$ 9.370
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
3700µohm
42mm
33mm
48mm
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3518

RoHS

Each
1+$ 14.440
10+$ 13.840
25+$ 13.060
50+$ 11.800
100+$ 11.180
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
675A
25.4A
3900µohm
57.5mm
35mm
50mm
C4AU Series
-55°C
105°C
AEC-Q200
13AJ5613

RoHS

Each
1+$ 11.440
10+$ 11.010
25+$ 9.800
50+$ 9.220
100+$ 8.420
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.2kV
-
Radial Leaded
37.5mm
45V/µs
675A
21.4A
4200µohm
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7734

RoHS

Each
1+$ 14.500
10+$ 11.640
25+$ 11.080
50+$ 10.510
100+$ 9.980
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
7600µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
09AN4959

RoHS

Each
1+$ 5.020
10+$ 4.550
25+$ 4.260
50+$ 3.990
100+$ 3.620
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
56AJ0356

RoHS

Data e lote

Each
10+$ 15.160
25+$ 14.340
50+$ 12.930
100+$ 12.230
250+$ 11.910
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
52.5mm
15V/µs
675A
25.4A
0.0039ohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
44W8358

RoHS

Each
50+$ 18.490
100+$ 17.980
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
15V/µs
675A
14A
0.014ohm
57.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
69AH7735

RoHS

Data e lote

Each
1+$ 9.680
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
7600µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK