0
0 itens$ 0.00

Power Film Capacitors :

16 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1388

RoHS

Data e lote

Each
1+$ 7.260
25+$ 6.960
100+$ 6.820
250+$ 6.680
500+$ 6.550
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
490A
16.3A
0.0059ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0347

RoHS

Data e lote

Each
1+$ 5.430
10+$ 3.910
25+$ 3.670
50+$ 3.420
100+$ 3.050
Mais preços...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
27.5mm
70V/µs
490A
11.4A
0.0076ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
24AJ0351

RoHS

Data e lote

Each
1+$ 9.800
25+$ 8.690
100+$ 7.360
250+$ 6.700
500+$ 6.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6609

RoHS

Each
1+$ 10.410
25+$ 8.000
100+$ 6.510
250+$ 6.370
500+$ 6.220
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6610

RoHS

Each
1+$ 10.600
25+$ 7.930
100+$ 6.370
250+$ 6.280
500+$ 6.200
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6607

RoHS

Each
1+$ 8.070
25+$ 6.220
100+$ 5.820
250+$ 5.730
500+$ 5.630
Mais preços...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
87AK9849

RoHS

Each
1+$ 4.370
10+$ 3.290
25+$ 3.120
50+$ 2.950
100+$ 2.780
Mais preços...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Filter
Through Hole
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
490A
11.7A
8100µohm
42mm
19mm
32mm
FB Series
-40°C
125°C
-
72AK6665

RoHS

Each
1+$ 10.720
25+$ 8.010
100+$ 6.440
250+$ 6.350
500+$ 6.270
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
72AK6608

RoHS

Data e lote

Each
1+$ 10.590
25+$ 8.140
100+$ 6.620
250+$ 6.480
500+$ 6.330
Mais preços...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6666

RoHS

Each
1+$ 11.160
25+$ 8.340
100+$ 6.700
250+$ 6.610
500+$ 6.530
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0349

RoHS

Data e lote

Each
58+$ 6.040
116+$ 5.460
174+$ 5.390
290+$ 5.330
580+$ 5.260
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
490A
14.8A
0.006ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1401

RoHS

Data e lote

Each
48+$ 6.750
96+$ 6.480
144+$ 6.340
240+$ 6.180
480+$ 6.010
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
490A
15.9A
0.0059ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
24AJ0352

RoHS

Each
1+$ 9.280
10+$ 8.900
25+$ 7.920
50+$ 7.470
100+$ 6.770
Mais preços...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
38AJ1309

RoHS

Each
150+$ 5.580
300+$ 5.490
450+$ 5.400
750+$ 5.310
1500+$ 5.090
Mais preços...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
800V
-
PC Pin
27.5mm
-
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
15AN2046

RoHS

Each
1+$ 6.450
Metallized PP
Radial Box - 4 Pin
-
-
DC Link
Through Hole
900V
-
-
-
35V/µs
490A
16.3A
0.0059ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
15AN2045

RoHS

Each
1+$ 2.810
Metallized PP
-
7µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
27.5mm
70V/µs
490A
-
0.0076ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
-
1-16 de 16 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK