0
0 itens$ 0.00

Power Film Capacitors :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
68AC5677

RoHS

Data e lote

Each
1+$ 12.290
10+$ 11.370
25+$ 10.700
50+$ 10.020
100+$ 9.490
Metallized PP
Radial Box - 4 Pin
16.5µF
± 10%
AC Filter
Through Hole
250V
GRADE II (Test Condition A)
PC Pin
52.5mm
29V/µs
475A
10.3A
0.008ohm
57.5mm
30mm
45mm
953B Series
-40°C
85°C
68AC5671

RoHS

Data e lote

Each
1+$ 37.860
5+$ 36.430
10+$ 35.090
25+$ 33.900
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
160V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
475A
9.3A
0.007ohm
41.5mm
28mm
37mm
953B Series
-40°C
85°C
68AC5682

RoHS

Data e lote

Each
1+$ 98.880
5+$ 96.080
10+$ 91.710
25+$ 89.950
50+$ 88.880
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
275V
GRADE II (Test Condition A)
PC Pin
52.5mm
40V/µs
475A
10.5A
0.008ohm
57.5mm
35mm
50mm
953B Series
-40°C
85°C
68AC5676

RoHS

Data e lote

Each
1+$ 8.060
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
GRADE II (Test Condition A)
PC Pin
37.5mm
48V/µs
475A
9A
0.008ohm
41.5mm
30mm
45mm
953B Series
-40°C
85°C
70AH3201

RoHS

Each
100+$ 7.870
250+$ 7.590
500+$ 7.180
Metallized PP
Radial Box - 2 Pin
9.5µF
± 5%
AC Filter
Through Hole
380V
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
475A
10.1A
0.011ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
70AH3202

RoHS

Each
100+$ 8.070
250+$ 7.780
500+$ 7.360
Metallized PP
Radial Box - 4 Pin
9.5µF
± 5%
AC Filter
Through Hole
380V
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
475A
10.1A
0.011ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK