0
0 itens$ 0.00

Power Film Capacitors :

5 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
12AJ7729

RoHS

Data e lote

Each
1+$ 1.270
10+$ 0.707
25+$ 0.690
50+$ 0.673
100+$ 0.655
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
390A
6.37A
0.0122ohm
18mm
11mm
19mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
36AJ3494

RoHS

Each
1+$ 4.380
10+$ 3.960
25+$ 3.710
50+$ 3.470
100+$ 3.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
6µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
8300µohm
32mm
19mm
29mm
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
15AJ2537

RoHS

Each
1+$ 34.590
5+$ 30.840
10+$ 27.080
25+$ 26.610
50+$ 26.130
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
AC Filter
-
Through Hole
-
275V
-
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
13V/µs
390A
17A
-
57.5mm
30mm
45mm
-
MKP1847C Series
-
-40°C
105°C
-
-
36AJ3500

RoHS

Each
1+$ 5.070
10+$ 3.820
25+$ 3.760
50+$ 3.700
100+$ 3.060
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
6µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
32mm
16mm
30mm
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
39AH9182

RoHS

Each
1+$ 4.950
10+$ 3.750
25+$ 3.520
50+$ 3.280
100+$ 3.220
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
1kV
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
390A
10.3A
8000µohm
32mm
18mm
33mm
33mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK