0
0 itens$ 0.00

Power Film Capacitors :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6593

RoHS

Each
1+$ 9.080
25+$ 6.940
100+$ 5.630
250+$ 5.390
500+$ 5.150
Mais preços...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6595

RoHS

Each
1+$ 9.310
25+$ 7.110
100+$ 5.770
250+$ 5.520
500+$ 5.280
Mais preços...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6659

RoHS

Each
1+$ 9.560
25+$ 7.350
100+$ 5.980
250+$ 5.740
500+$ 5.500
Mais preços...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6660

RoHS

Each
1+$ 9.050
25+$ 8.030
100+$ 6.800
250+$ 6.190
500+$ 5.830
Mais preços...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6594

RoHS

Each
1+$ 9.420
25+$ 7.210
100+$ 5.840
250+$ 5.590
500+$ 5.340
Mais preços...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6596

RoHS

Each
1+$ 8.600
25+$ 7.630
100+$ 6.460
250+$ 5.880
500+$ 5.530
Mais preços...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AJ0346

RoHS

Each
1+$ 9.680
25+$ 7.440
100+$ 6.040
250+$ 5.800
500+$ 5.570
Mais preços...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AJ0345

RoHS

Data e lote

Each
1+$ 9.340
25+$ 7.170
100+$ 5.840
250+$ 5.610
500+$ 5.370
Mais preços...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK