0
0 itens$ 0.00

Power Film Capacitors :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN2002

RoHS

Each
1+$ 2.180
10+$ 1.860
100+$ 1.490
500+$ 1.380
1000+$ 1.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
68AC5681

RoHS

Each
1+$ 40.660
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
51V/µs
380A
8.7A
0.009ohm
41.5mm
24mm
44mm
953B Series
-40°C
85°C
-
68AC5686

RoHS

Data e lote

Each
1+$ 14.640
10+$ 11.090
25+$ 10.210
50+$ 9.310
100+$ 9.300
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
63V/µs
380A
9A
0.008ohm
41.5mm
30mm
45mm
953B Series
-40°C
85°C
-
68AC5687

RoHS

Data e lote

Each
1+$ 75.050
5+$ 72.920
10+$ 69.610
25+$ 68.270
50+$ 67.450
Mais preços...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
42V/µs
380A
9.5A
0.01ohm
57.5mm
30mm
45mm
953B Series
-40°C
85°C
-
33AH7030

RoHS

Data e lote

Each
1+$ 6.810
10+$ 5.170
25+$ 4.890
50+$ 4.600
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
380A
11.4A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9853

RoHS

Each
1+$ 6.430
10+$ 4.910
25+$ 4.570
50+$ 4.230
100+$ 4.040
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
380A
11.4A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
09AN4860

RoHS

Each
1+$ 3.500
10+$ 2.950
25+$ 2.760
50+$ 2.560
100+$ 2.320
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2001

RoHS

Each
1+$ 3.130
10+$ 2.560
25+$ 2.370
50+$ 2.160
100+$ 1.920
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK