0
0 itens$ 0.00

Power Film Capacitors :

51 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1400

RoHS

Data e lote

Each
1+$ 7.580
10+$ 5.770
25+$ 5.560
50+$ 5.360
100+$ 5.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
350A
12.5A
0.0081ohm
-
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
46AM2828

RoHS

Data e lote

Each
1+$ 1.350
10+$ 0.728
25+$ 0.685
50+$ 0.643
100+$ 0.600
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency, High Current, Rectifier
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
350A
-
0.01114ohm
-
18mm
11mm
19mm
6.7A
R76 Series
-55°C
110°C
AEC-Q200
13AN2007

RoHS

Each
1+$ 4.510
10+$ 4.010
25+$ 3.710
50+$ 3.420
100+$ 3.030
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2015

RoHS

Each
1+$ 7.200
25+$ 5.340
100+$ 4.440
250+$ 4.280
500+$ 4.110
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2016

RoHS

Each
1+$ 5.430
25+$ 5.180
100+$ 4.480
250+$ 4.150
500+$ 3.690
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2032

RoHS

Data e lote

Each
1+$ 8.780
25+$ 6.590
100+$ 5.720
250+$ 5.440
500+$ 5.220
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
10V/µs
350A
13A
0.004ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2014

RoHS

Each
1+$ 5.480
25+$ 5.230
100+$ 4.520
250+$ 4.180
500+$ 3.720
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
02AC7671

RoHS

Data e lote

Each
1+$ 12.470
5+$ 11.260
10+$ 10.040
25+$ 9.210
100+$ 8.370
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
350A
15A
0.004ohm
-
42mm
30mm
45mm
-
MKP1847H Series
-40°C
105°C
-
58AJ7900

RoHS

Data e lote

Each
1+$ 17.890
5+$ 16.000
10+$ 14.110
25+$ 12.930
100+$ 11.750
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
35V/µs
350A
14A
0.0069ohm
-
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7970

RoHS

Data e lote

Each
1+$ 7.930
25+$ 6.090
100+$ 5.880
250+$ 5.660
500+$ 5.540
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
350A
8.5A
0.012ohm
-
42.5mm
20mm
40mm
-
BLH Series
-40°C
105°C
AEC-Q200
58AJ7971

RoHS

Data e lote

Each
1+$ 9.030
25+$ 6.120
100+$ 5.750
250+$ 5.580
500+$ 5.500
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
350A
9.5A
0.0115ohm
-
42.5mm
20mm
40mm
-
BLH Series
-40°C
105°C
AEC-Q200
44AC2336

RoHS

Each
1+$ 11.170
25+$ 8.710
100+$ 7.410
250+$ 7.160
500+$ 6.900
Mais preços...
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
2900µohm
31.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
15AJ2533

RoHS

Each
1+$ 12.170
25+$ 9.440
100+$ 7.750
250+$ 7.630
500+$ 7.510
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
-
43mm
21.5mm
38.5mm
-
MKP1847C Series
-40°C
105°C
-
36AJ3473

RoHS

Each
1+$ 5.480
10+$ 3.960
25+$ 3.710
50+$ 3.460
100+$ 3.090
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
350A
10.1A
0.01ohm
-
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3513

RoHS

Each
1+$ 5.640
10+$ 4.070
25+$ 3.820
50+$ 3.560
100+$ 3.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
350A
10.2A
8800µohm
-
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
72AK6581

RoHS

Data e lote

Each
1+$ 9.930
10+$ 7.570
25+$ 7.170
50+$ 6.760
100+$ 6.120
Mais preços...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6582

RoHS

Each
1+$ 9.930
10+$ 7.570
25+$ 7.170
50+$ 6.760
100+$ 6.120
Mais preços...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6591

RoHS

Each
1+$ 8.220
25+$ 7.290
100+$ 6.170
250+$ 5.610
500+$ 5.260
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
72AK6589

RoHS

Each
1+$ 8.830
10+$ 6.700
25+$ 6.340
50+$ 5.970
100+$ 5.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6592

RoHS

Each
1+$ 9.420
25+$ 7.210
100+$ 5.840
250+$ 5.590
500+$ 5.340
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6587

RoHS

Each
1+$ 8.860
25+$ 6.780
100+$ 5.490
250+$ 5.450
500+$ 5.400
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
72AK6657

RoHS

Each
1+$ 9.330
25+$ 7.170
100+$ 5.840
250+$ 5.820
500+$ 5.790
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
72AK6588

RoHS

Each
1+$ 8.830
10+$ 6.700
25+$ 6.340
50+$ 5.970
100+$ 5.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
72AK6590

RoHS

Each
1+$ 9.200
25+$ 7.030
100+$ 5.700
250+$ 5.460
500+$ 5.210
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6658

RoHS

Each
1+$ 9.680
25+$ 7.440
100+$ 6.050
250+$ 5.810
500+$ 5.570
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-25 de 51 itens
de 3 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK