0
0 itens$ 0.00

Power Film Capacitors :

14 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8349

RoHS

Each
1+$ 11.630
25+$ 9.050
100+$ 8.120
250+$ 7.380
500+$ 7.210
Mais preços...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
330A
16.8A
0.0067ohm
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8340

RoHS

Each
1+$ 8.500
25+$ 6.450
100+$ 5.780
250+$ 5.660
500+$ 5.550
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
330A
18.1A
0.0047ohm
-
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN2028

RoHS

Data e lote

Each
1+$ 12.240
5+$ 11.190
10+$ 10.140
25+$ 9.080
100+$ 8.030
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
15V/µs
330A
22A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
31Y4120

RoHS

Each
1+$ 3.240
25+$ 2.320
100+$ 1.710
250+$ 1.680
500+$ 1.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
330A
11.93A
5100µohm
-
32mm
13mm
25mm
R75 Series
-55°C
105°C
-
58Y5383

RoHS

Each
1+$ 2.280
10+$ 1.590
25+$ 1.460
50+$ 1.320
100+$ 1.120
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
-
26.5mm
10mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
50AK0617

RoHS

Each
1+$ 10.920
10+$ 10.470
25+$ 9.320
50+$ 8.780
100+$ 7.960
Mais preços...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
330A
16.8A
6700µohm
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK0608

RoHS

Each
1+$ 8.350
10+$ 8.000
25+$ 7.120
50+$ 6.710
100+$ 6.090
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
330A
18.1A
4700µohm
-
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
09AN4994

RoHS

Each
1+$ 10.760
25+$ 10.320
100+$ 9.100
250+$ 8.510
500+$ 7.710
Mais preços...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4993

RoHS

Each
1+$ 10.830
25+$ 10.390
100+$ 9.160
250+$ 8.570
500+$ 7.760
Mais preços...
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4995

RoHS

Each
1+$ 11.210
25+$ 10.760
100+$ 9.490
250+$ 8.870
500+$ 8.040
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
22A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
82AH0782

RoHS

Each
200+$ 8.800
400+$ 8.790
600+$ 8.780
1000+$ 8.100
2000+$ 7.940
Mais preços...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
330A
7.6A
0.0122ohm
-
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
66F8233

RoHS

Each
25+$ 56.420
50+$ 23.450
75+$ 21.990
125+$ 20.240
250+$ 19.820
Mais preços...
Metallized PP
Axial Leaded
0.33µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
330A
11A
0.0039ohm
28.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
15AN0774

RoHS

Each
1+$ 1.420
-
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
650V
1.6kV
-
-
27.5mm
1.5kV/µs
330A
11.93A
0.0051ohm
-
32mm
-
25mm
R75 Series
-55°C
105°C
-
15AN2684

RoHS

Each
1+$ 1.820
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
-
330A
9.75A
-
-
32mm
13mm
-
R75 Series
-55°C
-
-
1-14 de 14 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK