0
0 itens$ 0.00

Power Film Capacitors :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
68AC5685

RoHS

Each
1+$ 11.650
10+$ 9.130
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
71V/µs
285A
7.9A
0.011ohm
41.5mm
24mm
44mm
953B Series
-40°C
85°C
-
68AC5670

RoHS

Data e lote

Each
1+$ 27.430
5+$ 26.420
10+$ 25.480
25+$ 24.300
50+$ 23.410
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
29V/µs
285A
8A
0.009ohm
41.5mm
20mm
40mm
953B Series
-40°C
85°C
-
68AC5680

RoHS

Data e lote

Each
1+$ 38.250
5+$ 36.800
10+$ 35.460
25+$ 34.250
50+$ 33.640
Mais preços...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
41V/µs
285A
8.3A
0.009ohm
41.5mm
28mm
37mm
953B Series
-40°C
85°C
-
83AH9829

RoHS

Each
1+$ 4.800
10+$ 3.590
25+$ 3.320
50+$ 3.050
100+$ 2.900
Mais preços...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
09AN4844

RoHS

Each
1+$ 2.810
10+$ 2.370
25+$ 2.210
50+$ 2.060
100+$ 1.860
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6244

RoHS

Each
1+$ 4.530
10+$ 4.100
25+$ 3.850
50+$ 3.600
100+$ 3.270
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
285A
6A
0.0155ohm
32mm
18mm
28mm
MKP1848 Series
-40°C
105°C
AEC-Q200
59AC8694

RoHS

Each
50+$ 3.430
100+$ 3.230
500+$ 3.130
1000+$ 3.020
2500+$ 2.860
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
09AN4842

RoHS

Each
1+$ 2.920
10+$ 2.460
25+$ 2.300
50+$ 2.140
100+$ 1.940
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK