0
0 itens$ 0.00

Power Film Capacitors :

18 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1992

RoHS

Each
1+$ 2.450
10+$ 2.010
25+$ 1.850
50+$ 1.700
100+$ 1.500
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2010

RoHS

Each
1+$ 2.300
10+$ 1.990
25+$ 1.740
50+$ 1.630
100+$ 1.410
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
250A
9.5A
0.008ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
55T0615

RoHS

Each
1+$ 11.170
10+$ 8.830
25+$ 8.360
50+$ 7.890
100+$ 7.740
Mais preços...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
-
43mm
18.5mm
35.5mm
-
MKP1847 Series
-40°C
85°C
-
58Y5422

RoHS

Each
1+$ 5.670
10+$ 4.230
25+$ 3.940
50+$ 3.650
100+$ 3.350
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
-
32mm
14mm
28mm
-
R76 Series
-55°C
105°C
-
01AC1696

RoHS

Each
1+$ 37.480
5+$ 34.890
10+$ 32.290
25+$ 31.870
50+$ 31.450
Mais preços...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
-
-
80mm
16A
C44A Series
-40°C
85°C
-
11AC3529

RoHS

Each
1+$ 14.830
10+$ 11.710
25+$ 10.870
50+$ 10.020
100+$ 9.070
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
7500µohm
-
42mm
21.5mm
38mm
-
MKP1847H Series
-40°C
105°C
-
69AH7700

RoHS

Each
1+$ 6.950
10+$ 5.330
25+$ 5.000
50+$ 4.670
100+$ 4.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
09AN4825

RoHS

Data e lote

Each
1+$ 2.740
10+$ 2.310
25+$ 2.160
50+$ 2.010
100+$ 1.820
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4827

RoHS

Each
1+$ 2.710
10+$ 2.280
25+$ 2.130
50+$ 1.980
100+$ 1.800
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
79AK7123

RoHS

Each
1+$ 13.940
10+$ 10.530
25+$ 10.000
50+$ 9.470
100+$ 8.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
250A
9A
-
-
43mm
18.5mm
35.5mm
-
MKP1847C Series
-40°C
85°C
-
72AK6577

RoHS

Each
1+$ 6.440
10+$ 4.920
25+$ 4.610
50+$ 4.310
100+$ 3.890
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
72AK6578

RoHS

Each
1+$ 6.440
10+$ 4.920
25+$ 4.610
50+$ 4.310
100+$ 3.890
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
09AN4882

RoHS

Each
1+$ 3.140
10+$ 2.840
25+$ 2.660
50+$ 2.490
100+$ 2.260
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
250A
9.5A
0.008ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
48AC3196

RoHS

Each
1+$ 5.780
10+$ 4.340
25+$ 4.060
50+$ 3.770
100+$ 3.340
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
-
32mm
14mm
28mm
-
R76 Series
-55°C
105°C
-
69AH7709

RoHS

Each
1+$ 6.490
10+$ 4.390
25+$ 4.160
50+$ 3.940
100+$ 3.690
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
250A
8.6A
0.0169ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
70AH3189

RoHS

Each
100+$ 6.040
500+$ 5.610
1000+$ 5.100
2500+$ 4.830
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
250A
7.1A
0.0151ohm
-
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
33AH6693

RoHS

Each
100+$ 2.820
500+$ 2.600
1000+$ 2.330
2500+$ 2.140
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
-
32mm
14mm
28mm
-
R76H Series
-55°C
125°C
AEC-Q200
69AH7699

RoHS

Each
1+$ 6.950
10+$ 5.330
25+$ 5.000
50+$ 4.670
100+$ 4.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
1-18 de 18 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK