0
0 itens$ 0.00

Power Film Capacitors :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1362

RoHS

Data e lote

Each
1+$ 3.240
25+$ 2.360
100+$ 2.000
250+$ 1.820
500+$ 1.760
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0185ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0286

RoHS

Data e lote

Each
1+$ 3.260
25+$ 2.420
100+$ 1.890
250+$ 1.820
500+$ 1.760
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0168ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AJ7747

RoHS

Data e lote

Each
1+$ 6.220
10+$ 4.710
25+$ 4.450
50+$ 4.180
100+$ 3.980
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
0.0082ohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
38AJ1349

RoHS

Data e lote

Each
1+$ 2.590
25+$ 1.900
100+$ 1.460
250+$ 1.450
500+$ 1.440
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.9A
0.0187ohm
31.5mm
11mm
20mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
98AH5729

RoHS

Each
1+$ 6.120
10+$ 5.510
25+$ 5.180
50+$ 4.820
100+$ 4.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
8200µohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
87AK9844

RoHS

Each
1+$ 2.140
25+$ 1.500
100+$ 1.110
250+$ 1.080
500+$ 1.060
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Filter
Through Hole
-
450V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
215A
4.7A
0.0221ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
45AM3717

RoHS

Each
1+$ 1.500
10+$ 1.340
25+$ 1.150
50+$ 1.050
100+$ 0.983
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
215A
4.7A
0.0221ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
56AJ0268

RoHS

Data e lote

Each
256+$ 1.700
512+$ 1.430
768+$ 1.410
1280+$ 1.380
2560+$ 1.360
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
215A
5.9A
0.017ohm
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AN6359

RoHS

Each
1+$ 1.940
Metallized PP
-
-
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
-
215A
5.8A
0.0185ohm
-
-
12.5mm
-
-55°C
125°C
AEC-Q200
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK