0
0 itens$ 0.00

Power Film Capacitors :

4 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5342

RoHS

Each
10+$ 0.376
20+$ 0.368
30+$ 0.360
50+$ 0.351
100+$ 0.343
Mais preços...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
-
10mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
82AH4985

RoHS

Each
10+$ 0.577
20+$ 0.534
30+$ 0.491
50+$ 0.448
100+$ 0.405
Mais preços...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
16A
1.29A
0.097ohm
-
13mm
4mm
9mm
R75H Series
-55°C
125°C
AEC-Q200
48AC3187

RoHS

Each
10+$ 0.538
20+$ 0.509
30+$ 0.480
50+$ 0.451
100+$ 0.422
Mais preços...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
-
10mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
82H1475
Each
Metallized PP
Can
1µF
± 10%
Damping, Commutating
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Quick Connect
15.5mm
-
16A
-
-
30mm
-
-
48mm
B25834 Series
-25°C
85°C
-
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK