0
0 itens$ 0.00

Power Film Capacitors :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0411

RoHS

Data e lote

Each
1+$ 4.180
25+$ 3.080
100+$ 2.420
250+$ 2.340
500+$ 2.270
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
2.1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
168A
6.2A
0.0175ohm
32mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
33AH6658

RoHS

Data e lote

Each
1+$ 1.520
10+$ 1.070
25+$ 0.998
50+$ 0.925
100+$ 0.812
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
168A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
29AK0916

RoHS

Data e lote

Each
1+$ 15.440
25+$ 9.290
100+$ 5.670
250+$ 5.560
500+$ 5.440
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
21V/µs
168A
9A
0.011ohm
42mm
27mm
18mm
-
MKP1848SE Series
-40°C
105°C
-
AEC-Q200
-
39AH9201

RoHS

Each
1+$ 1.330
100+$ 1.070
250+$ 0.979
500+$ 0.900
1000+$ 0.842
Double Metallized PP
Radial Box - 2 Pin
1.6kV
0.056µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
17mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH5053

RoHS

Each
1+$ 1.480
10+$ 0.781
25+$ 0.743
50+$ 0.704
100+$ 0.666
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.3A
0.0199ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH1113

RoHS

Each
300+$ 0.951
600+$ 0.808
900+$ 0.784
1500+$ 0.759
3000+$ 0.705
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.3A
0.0199ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK