0
0 itens$ 0.00

Power Film Capacitors :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8331

RoHS

Data e lote

Each
1+$ 9.050
10+$ 7.510
25+$ 7.340
50+$ 7.160
100+$ 6.990
Mais preços...
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
160A
12.4A
0.0128ohm
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN2004

RoHS

Each
1+$ 1.910
10+$ 1.630
100+$ 1.300
500+$ 1.210
1000+$ 1.080
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
160A
5.5A
0.0125ohm
-
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
58AJ8029

RoHS

Each
1+$ 4.570
10+$ 3.420
25+$ 3.190
50+$ 2.950
100+$ 2.870
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
160A
4A
0.025ohm
-
32mm
15mm
24.5mm
BLH Series
-40°C
105°C
AEC-Q200
36AJ3524

RoHS

Each
1+$ 3.840
10+$ 2.850
25+$ 2.840
50+$ 2.830
100+$ 2.760
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
160A
7A
0.0167ohm
-
32mm
14mm
28mm
C4AU Series
-55°C
105°C
AEC-Q200
09AN4872

RoHS

Each
1+$ 2.680
10+$ 2.260
25+$ 2.110
50+$ 1.960
100+$ 1.780
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
160A
5.5A
0.0125ohm
-
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6241

RoHS

Each
1+$ 3.140
10+$ 2.840
25+$ 2.670
50+$ 2.490
100+$ 2.260
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
160A
3.5A
0.032ohm
-
32mm
13mm
23mm
MKP1848 Series
-40°C
105°C
AEC-Q200
64AJ4110

RoHS

Data e lote

Each
1+$ 5.860
10+$ 4.470
25+$ 4.440
50+$ 4.410
100+$ 3.590
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
160A
7.1A
0.0134ohm
-
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
24W6428

RoHS

Data e lote

Each
1+$ 14.400
10+$ 13.820
25+$ 12.350
50+$ 11.670
100+$ 10.620
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
8V/µs
160A
8.5A
0.0075ohm
-
57.5mm
45mm
15mm
MKP1848S Series
-40°C
105°C
-
66F8224

RoHS

Each
25+$ 65.410
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
-
1.6kV/µs
160A
11A
0.0088ohm
26.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK