0
0 itens$ 0.00

Power Film Capacitors :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57X3328

RoHS

Data e lote

Each
1+$ 4.170
10+$ 2.880
25+$ 2.600
50+$ 2.310
100+$ 1.810
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
130A
3A
0.03ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
48Y0214

RoHS

Data e lote

Each
1+$ 0.744
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
26.5mm
7mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
31Y4100

RoHS

Each
1+$ 2.370
10+$ 1.730
25+$ 1.630
50+$ 1.520
100+$ 1.370
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
130A
8.95A
8000µohm
32mm
11mm
20mm
R75 Series
-55°C
105°C
-
82AH4963

RoHS

Each
1+$ 1.550
10+$ 0.885
25+$ 0.874
50+$ 0.862
100+$ 0.851
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
26.5mm
7mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
87AK9845

RoHS

Each
1+$ 1.950
10+$ 1.400
25+$ 1.280
50+$ 1.220
100+$ 1.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
87AK9842

RoHS

Each
1+$ 1.950
10+$ 1.400
25+$ 1.280
50+$ 1.220
100+$ 1.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Filter
Through Hole
-
700V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.4A
0.0246ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
11AN6213

RoHS

Each
1+$ 3.550
10+$ 2.980
25+$ 2.790
50+$ 2.600
100+$ 2.350
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
130A
3A
0.03ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
45AM3720

RoHS

Each
1+$ 1.160
10+$ 1.010
25+$ 0.962
50+$ 0.931
100+$ 0.920
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
45AM3725

RoHS

Each
1+$ 1.220
10+$ 1.080
25+$ 1.020
50+$ 0.986
100+$ 0.974
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
130A
4.4A
0.0246ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK