0
0 itens$ 0.00

Power Film Capacitors :

4 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8722

RoHS

Data e lote

Each
1+$ 4.850
10+$ 3.450
25+$ 3.180
50+$ 2.930
100+$ 2.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
27.5mm
13V/µs
127A
11.7A
0.0068ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9909

RoHS

Each
1+$ 6.620
10+$ 5.100
25+$ 4.880
50+$ 4.650
100+$ 4.430
Mais preços...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
1.5kV
Radial Leaded
-
21V/µs
127A
11.1A
9400µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0158

RoHS

Each
50+$ 3.640
100+$ 3.000
500+$ 2.930
1000+$ 2.850
2500+$ 2.710
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
650V
PC Pin
27.5mm
13V/µs
127A
11.7A
0.0064ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AC6424

RoHS

Each
1+$ 8.620
10+$ 6.720
25+$ 6.480
50+$ 6.230
100+$ 5.600
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
600V
Radial Leaded
27.5mm
13V/µs
127A
8.5A
6800µohm
31.5mm
19mm
29mm
C4AE Series
-40°C
85°C
-
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK