0
0 itens$ 0.00

Power Film Capacitors :

5 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
46AM2825

RoHS

Data e lote

Each
1+$ 0.824
10+$ 0.430
25+$ 0.419
50+$ 0.407
100+$ 0.396
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.3A
0.019ohm
18mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6629

RoHS

Each
1+$ 0.950
10+$ 0.677
25+$ 0.601
50+$ 0.528
100+$ 0.448
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
116A
4.8A
0.019ohm
18mm
13mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
83AH9899

RoHS

Each
1+$ 3.640
10+$ 2.690
25+$ 2.460
50+$ 2.230
100+$ 2.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
116A
9.8A
9000µohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
39AH9171

RoHS

Data e lote

Each
10+$ 0.467
25+$ 0.455
50+$ 0.444
100+$ 0.432
500+$ 0.358
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.5A
0.019ohm
18mm
7.5mm
13.5mm
R76H Series
-55°C
125°C
AEC-Q200
82AH1085

RoHS

Each
100+$ 1.380
500+$ 1.250
1000+$ 1.110
2500+$ 1.040
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
116A
8.44A
0.0096ohm
32mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK