Power Film Capacitors :
18 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(3)
(2)
(12)
(1)
Peak Current
=1.05kA
1
(3)
(1)
(5)
(3)
(4)
(3)
(1)
(2)
Dielectric Type
(18)
Capacitor Case / Package
(1)
(17)
Capacitance
(1)
(6)
(7)
(1)
(2)
(1)
Capacitance Tolerance
(15)
(3)
Typical Applications
(2)
(14)
(1)
(1)
Capacitor Mounting
(18)
Voltage(AC)
(1)
Voltage(DC)
(1)
(1)
(4)
(2)
(2)
(3)
(2)
(3)
Humidity Rating
(2)
(3)
Embalagem
(18)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 12.800 10+$ 9.500 25+$ 9.390 50+$ 9.270 100+$ 9.160 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 30V/µs | 1.05kA | 26.1A | 0.0028ohm | 42mm | 35mm | 46mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 20.380 10+$ 15.860 25+$ 15.850 50+$ 15.850 100+$ 15.360 Mais preços... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 6600µohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$ 15.230 10+$ 12.100 25+$ 11.560 50+$ 11.070 100+$ 10.800 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.05kA | - | 8000µohm | 42mm | 24mm | 36mm | 13.5A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+$ 13.710 10+$ 11.000 25+$ 10.450 50+$ 9.910 100+$ 9.570 Mais preços... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 7100µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 18.160 10+$ 15.540 25+$ 14.970 50+$ 14.400 100+$ 14.000 Mais preços... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 9200µohm | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$ 13.710 10+$ 11.000 25+$ 10.450 50+$ 9.910 100+$ 9.570 Mais preços... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 7100µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
86AK7375 RoHS | Each | 1+$ 14.010 10+$ 10.660 25+$ 10.330 50+$ 9.990 100+$ 9.910 Mais preços... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Filter | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.05kA | 31.2A | 2900µohm | 42mm | 45mm | 60mm | - | FE Series | -40°C | 125°C | - | |||||
86AK7373 RoHS | Each | 1+$ 8.090 10+$ 6.410 25+$ 6.040 50+$ 5.670 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Filter | Through Hole | - | 450V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.05kA | 15.8A | 5600µohm | 42mm | 22mm | 37mm | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+$ 19.380 10+$ 15.860 25+$ 15.730 50+$ 15.610 100+$ 14.000 Mais preços... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 9200µohm | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 50+$ 11.050 100+$ 10.020 250+$ 9.660 500+$ 9.140 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 1.05kA | 19.8A | 0.0032ohm | 41.5mm | 30mm | 45mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 10.400 10+$ 10.320 25+$ 10.240 50+$ 10.160 100+$ 10.070 Mais preços... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 7100µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 14.830 10+$ 11.930 25+$ 11.350 50+$ 10.770 100+$ 10.400 Mais preços... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 7100µohm | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 100+$ 12.540 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 1.05kA | 16A | 0.0044ohm | 41.5mm | 30mm | 51mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 50+$ 18.590 100+$ 18.080 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 52.5mm | 14V/µs | 1.05kA | 16A | 0.006ohm | 57.5mm | 30mm | 51mm | - | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+$ 20.990 10+$ 17.230 25+$ 16.470 50+$ 15.710 100+$ 15.250 Mais preços... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 9200µohm | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$ 20.270 10+$ 16.610 25+$ 15.870 50+$ 15.130 100+$ 14.680 Mais preços... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 6600µohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 20.990 10+$ 17.230 25+$ 16.470 50+$ 15.710 100+$ 15.250 Mais preços... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 9200µohm | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
15AN2068 RoHS | Each | 1+$ 10.640 10+$ 10.230 25+$ 9.110 50+$ 8.570 100+$ 7.830 Mais preços... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link, High Frequency | Through Hole | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 30V/µs | 1.05kA | 19.3A | 0.0038ohm | 42mm | 28mm | 37mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||