0
0 itens$ 0.00

Power Film Capacitors :

620 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5802

RoHS

Data e lote

Each
1+$ 245.610
5+$ 233.900
10+$ 222.190
25+$ 217.750
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
-
-
282mm
-
-
C44U-M Series
-40°C
85°C
-
53AJ5811

RoHS

Data e lote

Each
1+$ 250.410
5+$ 240.570
10+$ 230.720
25+$ 220.880
Metallized PP
Can
1190µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
-
53AJ5798

RoHS

Each
1+$ 393.800
5+$ 377.530
10+$ 361.260
25+$ 354.030
Metallized PP
Can
4000µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
-
53AJ5803

RoHS

Each
1+$ 283.760
5+$ 269.980
10+$ 256.190
25+$ 251.070
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
-
53AJ5796

RoHS

Each
1+$ 225.720
5+$ 219.090
10+$ 212.460
25+$ 205.830
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
-
53AJ5814

RoHS

Data e lote

Each
1+$ 323.920
5+$ 309.710
10+$ 295.490
25+$ 289.580
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
-
42AC9564

RoHS

Each
1+$ 9.880
25+$ 7.640
100+$ 6.470
250+$ 6.250
500+$ 6.030
Mais preços...
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
300A
-
0.0027ohm
30mm
44mm
-
44mm
12A
-
C4G Series
-40°C
85°C
-
53AJ5804

RoHS

Data e lote

Each
1+$ 371.960
5+$ 353.550
10+$ 335.140
25+$ 328.440
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
13kA
100A
0.00095ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
-
44AC2328

RoHS

Each
1+$ 6.980
10+$ 5.280
25+$ 4.940
50+$ 4.600
100+$ 4.380
Mais preços...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
150A
-
4000µohm
21.5mm
-
-
44mm
9A
-
C4G Series
-40°C
85°C
-
21AH3333

RoHS

Each
1+$ 6.230
25+$ 5.950
100+$ 5.180
250+$ 4.810
500+$ 4.300
Mais preços...
-
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
600V/µs
1.32kA
28A
3800µohm
-
57.5mm
30mm
45mm
-
-
MP HAPB Series
-40°C
85°C
-
19T3701

RoHS

Data e lote

Each
160+$ 1.910
500+$ 1.720
1000+$ 1.500
2500+$ 1.340
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
75A
2.5A
0.054ohm
-
32mm
9mm
19mm
-
-
MKP1848 Series
-
85°C
AEC-Q200
94T6710

RoHS

Data e lote

Each
1+$ 16.150
5+$ 14.120
10+$ 12.080
25+$ 11.680
100+$ 11.270
Mais preços...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
0.0035ohm
-
57.5mm
35mm
50mm
-
-
C4BS Series
-40°C
85°C
-
87AC0679

RoHS

Data e lote

Each
1+$ 16.920
5+$ 14.740
10+$ 12.550
25+$ 12.120
100+$ 11.690
Mais preços...
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
2.068kV/µs
683A
24A
0.0054ohm
-
42mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
87AC0944

RoHS

Data e lote

Each
1+$ 114.730
5+$ 108.440
10+$ 102.150
25+$ 95.860
50+$ 93.940
Mais preços...
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
-
C4DE Series
-40°C
85°C
-
87AC0312

RoHS

Data e lote

Each
1+$ 14.890
5+$ 12.870
10+$ 10.840
25+$ 10.630
100+$ 10.420
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
0.0031ohm
-
42.5mm
28mm
37mm
-
-
C4AT Series
-40°C
85°C
-
87AC0534

RoHS

Each
1+$ 15.310
5+$ 13.760
10+$ 12.210
25+$ 11.580
100+$ 10.950
Mais preços...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
827A
23A
0.0037ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
14AC6579

RoHS

Each
1+$ 4.150
25+$ 3.060
100+$ 2.320
250+$ 2.290
500+$ 2.250
Mais preços...
Metallized PP
Axial Leaded
0.01µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
2.1kV/µs
21A
-
0.0903ohm
12mm
-
-
-
3A
-
C4C Series
-40°C
85°C
-
87AC0640

RoHS

Data e lote

Each
1+$ 15.310
5+$ 13.760
10+$ 12.210
25+$ 11.580
100+$ 10.950
Mais preços...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
0.0051ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
14AC6576

RoHS

Each
1+$ 5.870
10+$ 4.410
25+$ 4.130
50+$ 3.840
100+$ 3.550
Mais preços...
Metallized PP
-
0.1µF
± 5%
High Frequency
Through Hole
630V
2kV
-
Axial Leaded
-
1.15kV/µs
115A
-
0.0116ohm
20.5mm
-
-
-
9A
-
C4C Series
-40°C
85°C
-
84R3744

RoHS

Data e lote

Each
1+$ 25.590
5+$ 23.460
10+$ 21.320
25+$ 20.450
100+$ 19.570
Mais preços...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
0.0051ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
87AC0571

RoHS

Data e lote

Each
1+$ 18.360
5+$ 16.340
10+$ 14.320
25+$ 13.630
100+$ 12.930
Mais preços...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
10.5mm
965V/µs
965A
-
0.0033ohm
-
42.5mm
28mm
37mm
27A
-
C4BS Series
-40°C
85°C
-
87AC1365

RoHS

Data e lote

Each
1+$ 59.070
5+$ 54.040
10+$ 49.000
25+$ 48.070
50+$ 47.140
Mais preços...
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
-
87AC0926

RoHS

Data e lote

Each
1+$ 153.580
5+$ 149.170
10+$ 144.760
25+$ 140.350
50+$ 137.540
Mais preços...
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
-
400V
-
Screw
45mm
15V/µs
5.7kA
-
0.00081ohm
84mm
-
-
-
42A
-
C4DE Series
-40°C
85°C
-
87AC1090

RoHS

Data e lote

Each
1+$ 7.230
25+$ 5.400
100+$ 4.280
250+$ 4.170
500+$ 4.060
Mais preços...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
Radial Leaded
-
60V/µs
60A
-
0.0067ohm
11mm
20.5mm
-
-
6A
-
C4G Series
-40°C
85°C
-
87AC1209

RoHS

Each
1+$ 9.980
25+$ 7.210
100+$ 5.590
250+$ 5.380
500+$ 5.170
Mais preços...
Metallized PP
-
2µF
± 5%
AC Filter
Through Hole
450V
850V
-
Axial Leaded
-
140V/µs
280A
-
0.0031ohm
28.5mm
-
-
44mm
12A
-
C4G Series
-40°C
85°C
-
1-25 de 620 itens
de 25 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK