0
0 itens$ 0.00

Power Film Capacitors :

972 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
56AJ0320

RoHS

Data e lote

Each
1+$ 3.400
10+$ 2.510
25+$ 2.460
50+$ 2.410
100+$ 1.950
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
300A
9A
0.011ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1363

RoHS

Data e lote

Each
1+$ 4.460
10+$ 3.340
25+$ 3.200
50+$ 3.050
100+$ 2.280
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1343

RoHS

Data e lote

Each
1+$ 5.970
10+$ 4.180
25+$ 3.880
50+$ 3.580
100+$ 3.280
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1353

RoHS

Data e lote

Each
1+$ 7.580
10+$ 6.650
25+$ 6.310
50+$ 5.960
100+$ 4.980
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0058ohm
31.5mm
22mm
37mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1275

RoHS

Each
1+$ 3.740
10+$ 2.780
25+$ 2.590
50+$ 2.400
100+$ 2.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
56AJ0297

RoHS

Data e lote

Each
1+$ 6.340
10+$ 4.850
25+$ 4.660
50+$ 4.460
100+$ 3.960
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
18µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
32mm
18mm
33mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1251

RoHS

Each
1+$ 5.040
10+$ 3.840
25+$ 3.590
50+$ 3.350
100+$ 3.120
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
38AJ1344

RoHS

Data e lote

Each
1+$ 7.440
10+$ 5.680
25+$ 5.420
50+$ 5.150
100+$ 4.230
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
32mm
31mm
19mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0393

RoHS

Data e lote

Each
1+$ 3.190
10+$ 2.280
25+$ 2.130
50+$ 1.980
100+$ 1.770
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
31.5mm
13mm
25mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1396

RoHS

Data e lote

Each
1+$ 3.440
10+$ 2.520
25+$ 2.340
50+$ 2.160
100+$ 1.970
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
2.5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1383

RoHS

Data e lote

Each
1+$ 4.060
10+$ 2.840
25+$ 2.640
50+$ 2.430
100+$ 2.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
189A
6.9A
0.0168ohm
31.5mm
13mm
25mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0272

RoHS

Data e lote

Each
1+$ 4.930
10+$ 3.710
25+$ 3.560
50+$ 3.400
100+$ 3.000
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0068ohm
31.5mm
19mm
29mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0321

RoHS

Data e lote

Each
1+$ 3.900
10+$ 2.880
25+$ 2.780
50+$ 2.680
100+$ 2.280
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
375A
10.1A
0.0091ohm
31.5mm
19mm
29mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1257

RoHS

Each
1+$ 2.460
10+$ 1.770
25+$ 1.630
50+$ 1.500
100+$ 1.280
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
8mm
17mm
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
38AJ1250

RoHS

Each
1+$ 4.850
10+$ 3.670
25+$ 3.440
50+$ 3.200
100+$ 2.980
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
38AJ1352

RoHS

Data e lote

Each
1+$ 6.450
10+$ 4.830
25+$ 4.580
50+$ 4.320
100+$ 3.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0075ohm
31.5mm
19mm
29mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1329

RoHS

Data e lote

Each
1+$ 2.910
10+$ 2.180
25+$ 2.070
50+$ 1.960
100+$ 1.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.014ohm
31.5mm
11mm
20mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0371

RoHS

Data e lote

Each
1+$ 4.230
10+$ 3.070
25+$ 3.030
50+$ 2.990
100+$ 2.500
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
297A
9.2A
0.0109ohm
31.5mm
19mm
29mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1397

RoHS

Data e lote

Each
1+$ 4.430
10+$ 3.600
25+$ 3.460
50+$ 3.320
100+$ 2.770
Metallized PP
Radial Box - 2 Pin
-
4.8µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
336A
9.8A
0.0099ohm
32mm
31mm
19mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1256

RoHS

Each
1+$ 2.360
10+$ 1.690
25+$ 1.560
50+$ 1.440
100+$ 1.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
8mm
17mm
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
38AJ1402

RoHS

Data e lote

Each
1+$ 2.980
10+$ 2.090
25+$ 1.940
50+$ 1.790
100+$ 1.640
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0364ohm
31.5mm
11mm
20mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0345

RoHS

Each
1+$ 4.280
10+$ 3.000
25+$ 2.870
50+$ 2.730
100+$ 2.240
Metallized PP
Radial Box - 2 Pin
-
5.2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
364A
9.7A
0.0095ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1342

RoHS

Data e lote

Each
1+$ 4.360
10+$ 3.220
25+$ 3.060
50+$ 2.890
100+$ 2.600
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0136ohm
32mm
21mm
12.5mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1278

RoHS

Each
1+$ 3.830
10+$ 2.850
25+$ 2.660
50+$ 2.460
100+$ 2.250
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
6.8µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
38AJ1279

RoHS

Each
1+$ 3.980
10+$ 2.980
25+$ 2.780
50+$ 2.580
100+$ 2.320
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
6.8µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
1-25 de 972 itens
de 39 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK