0
0 itens$ 0.00

Power Film Capacitors :

13 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
44AC2326

RoHS

Data e lote

Each
1+$ 10.080
10+$ 7.900
25+$ 7.460
50+$ 7.020
Metallized PP
Axial Leaded
0.15µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
1.25kV/µs
188A
-
9200µohm
32mm
-
-
44mm
12A
C4C Series
-40°C
85°C
-
36AJ3500

RoHS

Each
1+$ 5.070
10+$ 3.820
25+$ 3.760
50+$ 3.700
100+$ 3.060
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
-
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
72AK6664

RoHS

Each
1+$ 9.290
10+$ 7.340
25+$ 6.950
50+$ 6.560
100+$ 6.200
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
-
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6663

RoHS

Data e lote

Each
1+$ 9.040
10+$ 7.130
25+$ 6.720
50+$ 6.320
100+$ 5.930
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
-
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
72AK6569

RoHS

Each
1+$ 18.160
10+$ 15.540
25+$ 14.970
50+$ 14.400
100+$ 14.000
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
16AM6494

RoHS

Each
1+$ 4.620
10+$ 3.980
25+$ 3.930
50+$ 3.880
100+$ 3.610
Mais preços...
Metallized PP
-
0.15µF
± 5%
Snubber, Clamping, Resonance
Through Hole
500V
1.2kV
GRADE II (Test Condition A)
Axial Leaded
-
700V/µs
105A
-
9200µohm
17.5mm
33mm
-
-
9A
C4C Series
-40°C
85°C
-
72AK6604

RoHS

Each
1+$ 8.730
10+$ 6.870
25+$ 6.500
50+$ 6.130
100+$ 5.780
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
-
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6605

RoHS

Each
1+$ 8.650
10+$ 6.800
25+$ 6.430
50+$ 6.070
100+$ 5.720
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
-
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
72AK6570

RoHS

Each
1+$ 19.380
10+$ 15.860
25+$ 15.730
50+$ 15.610
100+$ 14.000
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6606

RoHS

Each
1+$ 8.900
10+$ 7.010
25+$ 6.630
50+$ 6.250
100+$ 5.910
Metallized PP
Radial Box - 4 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
-
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6603

RoHS

Each
1+$ 8.490
10+$ 6.660
25+$ 6.290
50+$ 5.920
100+$ 5.540
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
-
31mm
26mm
41mm
-
EZPV Series
-40°C
105°C
-
69AH7691

RoHS

Each
1+$ 20.990
10+$ 17.230
25+$ 16.470
50+$ 15.710
100+$ 15.250
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
69AH7692

RoHS

Each
1+$ 20.990
10+$ 17.230
25+$ 16.470
50+$ 15.710
100+$ 15.250
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-13 de 13 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK