0
0 itens$ 0.00

Power Film Capacitors :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6637

RoHS

Data e lote

Each
1+$ 17.070
10+$ 13.870
25+$ 13.220
50+$ 12.580
100+$ 12.280
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
03AM7637

RoHS

Data e lote

Each
1+$ 3.480
10+$ 3.150
25+$ 2.950
50+$ 2.760
100+$ 2.510
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.5A
7900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
72AK6636

RoHS

Each
1+$ 17.070
10+$ 13.550
25+$ 13.060
50+$ 12.580
100+$ 12.180
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7798

RoHS

Data e lote

Each
1+$ 18.480
10+$ 15.060
25+$ 14.370
50+$ 13.680
100+$ 13.250
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7799

RoHS

Each
1+$ 14.850
10+$ 13.060
25+$ 12.690
50+$ 12.320
100+$ 12.310
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
36AJ3526

RoHS

Each
1+$ 4.840
10+$ 4.610
25+$ 4.390
50+$ 4.170
100+$ 3.990
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
400A
12A
7900µohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK