0
0 itens$ 0.00

Power Film Capacitors :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AH3334

RoHS

Each
1+$ 10.690
25+$ 10.260
100+$ 9.090
250+$ 8.520
500+$ 7.740
Mais preços...
-
Radial Box - Tabs
4.7µF
± 5%
Snubber
Panel Mount
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
57.5mm
45mm
55mm
MP HAPB Series
-40°C
85°C
-
21AH3328

RoHS

Each
1+$ 3.120
10+$ 2.810
25+$ 2.630
50+$ 2.450
100+$ 2.210
Mais preços...
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
28mm
MP HAPB Series
-40°C
85°C
-
21AH3329

RoHS

Each
1+$ 3.120
10+$ 2.810
25+$ 2.630
50+$ 2.450
100+$ 2.210
Mais preços...
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
27.5mm
MP HAPB Series
-40°C
85°C
-
03AM7643

RoHS

Each
1+$ 4.220
10+$ 3.790
25+$ 3.540
50+$ 3.290
100+$ 2.970
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
11A
7700µohm
31.5mm
22mm
36.5mm
B32774H Series
-40°C
105°C
AEC-Q200
29AM6844

RoHS

Each
1+$ 3.360
10+$ 3.020
25+$ 2.820
50+$ 2.620
100+$ 2.370
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6863

RoHS

Each
1+$ 3.080
25+$ 2.580
100+$ 2.400
250+$ 2.220
500+$ 1.990
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.1A
7700µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6864

RoHS

Each
1+$ 3.190
25+$ 2.670
100+$ 2.480
250+$ 2.290
500+$ 2.060
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.1A
7700µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6843

RoHS

Each
1+$ 3.300
10+$ 2.970
25+$ 2.770
50+$ 2.580
100+$ 2.330
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK