0
0 itens$ 0.00

Power Film Capacitors :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
44AC2330

RoHS

Each
1+$ 11.070
10+$ 8.050
25+$ 7.940
50+$ 7.820
100+$ 7.710
Mais preços...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
400V
700V
-
PC Pin
-
40V/µs
200A
-
7500µohm
30.5mm
-
-
58mm
12A
C4G Series
-40°C
85°C
-
36AJ8826

RoHS

Each
1+$ 22.200
10+$ 17.510
25+$ 16.710
50+$ 15.900
100+$ 15.250
Mais preços...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
1.28kV/µs
602A
20A
7500µohm
-
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
11AC3529

RoHS

Each
1+$ 14.830
10+$ 11.710
25+$ 10.870
50+$ 10.020
100+$ 9.070
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
7500µohm
-
42mm
21.5mm
38mm
-
MKP1847H Series
-40°C
105°C
-
36AJ3527

RoHS

Each
1+$ 7.600
10+$ 5.920
25+$ 5.660
50+$ 5.410
100+$ 5.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
320A
13.2A
7500µohm
-
42mm
20mm
40mm
-
C4AU Series
-55°C
105°C
AEC-Q200
16AM5032

RoHS

Data e lote

Each
1+$ 5.400
10+$ 4.890
25+$ 4.580
50+$ 4.290
100+$ 3.900
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
11.2A
7500µohm
-
31.5mm
21mm
31mm
-
B32774X Series
-40°C
105°C
-
03AM7671

RoHS

Each
1+$ 5.760
10+$ 5.220
25+$ 4.890
50+$ 4.570
100+$ 4.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12.5A
7500µohm
-
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
69AH7747

RoHS

Data e lote

Each
1+$ 18.800
10+$ 14.990
25+$ 14.100
50+$ 13.220
100+$ 12.990
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
900A
21A
7500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK