0
0 itens$ 0.00

Power Film Capacitors :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH6910

RoHS

Each
1+$ 5.900
10+$ 4.530
25+$ 4.260
50+$ 3.990
100+$ 3.850
Mais preços...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
5400µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
36AJ3502

RoHS

Each
1+$ 7.400
10+$ 5.740
25+$ 5.440
50+$ 5.130
100+$ 4.930
Mais preços...
Metallized PP
Radial Box - 2 Pin
13µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
845A
14.6A
5400µohm
-
32mm
22mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
83AH9903

RoHS

Each
1+$ 8.260
10+$ 5.590
25+$ 5.440
50+$ 5.290
100+$ 5.280
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
229A
15.9A
5400µohm
-
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
61AK1795

RoHS

Each
1+$ 7.030
10+$ 4.880
25+$ 4.700
50+$ 4.520
100+$ 4.340
Mais preços...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
PC Pin
-
30V/µs
150A
-
5400µohm
17mm
33mm
-
-
9A
C4G Series
-40°C
85°C
-
03AM7663

RoHS

Data e lote

Each
1+$ 4.860
10+$ 4.400
25+$ 4.130
50+$ 3.860
100+$ 3.510
Mais preços...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12A
5400µohm
-
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
AEC-Q200
12AN7590

RoHS

Each
1+$ 7.470
10+$ 7.190
25+$ 6.400
50+$ 6.010
100+$ 5.490
Mais preços...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
-
5400µohm
-
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK