0
0 itens$ 0.00

Power Film Capacitors :

23 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7711

RoHS

Each
1+$ 29.560
5+$ 27.000
10+$ 24.440
25+$ 23.090
100+$ 21.740
Mais preços...
Metallized PP
Radial Box - 4 Pin
100µF
-
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
-
EZPV Series
-40°C
105°C
-
31Y4120

RoHS

Each
1+$ 3.240
25+$ 2.320
100+$ 1.710
250+$ 1.680
500+$ 1.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.22µF
-
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
330A
11.93A
5100µohm
32mm
13mm
25mm
-
R75 Series
-55°C
105°C
-
36AJ3510

RoHS

Each
1+$ 10.840
25+$ 8.070
100+$ 6.470
250+$ 6.380
500+$ 6.300
Mais preços...
Metallized PP
Radial Box - 4 Pin
13µF
-
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
481A
17.2A
5100µohm
42mm
24mm
44mm
16.1A
C4AU Series
-55°C
105°C
AEC-Q200
31Y4130

RoHS

Each
1+$ 3.970
10+$ 3.340
25+$ 3.120
50+$ 2.920
100+$ 2.630
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.22µF
PP (Polypropylene)
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
12.3A
5100µohm
32mm
14mm
28mm
-
R75 Series
-55°C
105°C
-
01AC1672

RoHS

Each
1+$ 13.090
10+$ 12.550
25+$ 11.170
50+$ 10.530
100+$ 9.550
Mais preços...
Metallized PP
Radial Box - Tabs
0.47µF
-
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
5100µohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
48AC3188

RoHS

Each
1+$ 6.740
10+$ 5.090
25+$ 4.760
50+$ 4.430
100+$ 4.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
-
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
423A
14.49A
5100µohm
41.5mm
20mm
40mm
-
R75 Series
-55°C
105°C
-
98AH5727

RoHS

Each
1+$ 2.620
10+$ 2.200
25+$ 2.060
50+$ 1.920
100+$ 1.740
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.22µF
-
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
750V/µs
165A
12.06A
5100µohm
32mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
36AJ8824

RoHS

Each
1+$ 15.150
25+$ 10.840
100+$ 10.240
250+$ 10.040
500+$ 9.830
Mais preços...
Metallized PP
Radial Box - Tabs
0.47µF
-
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
648A
20A
5100µohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
36AJ3523

RoHS

Each
1+$ 20.850
5+$ 18.550
10+$ 16.250
25+$ 15.460
100+$ 14.660
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
-
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
23V/µs
575A
22.2A
5100µohm
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
13AJ5615

RoHS

Each
1+$ 15.310
10+$ 14.690
25+$ 13.890
50+$ 12.530
100+$ 11.850
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
-
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
23V/µs
575A
22.2A
5100µohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
98AH5738

RoHS

Each
1+$ 6.910
10+$ 4.990
25+$ 4.680
50+$ 4.370
100+$ 4.130
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.22µF
-
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
154A
12.73A
5100µohm
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
72AK6631

RoHS

Each
1+$ 21.810
5+$ 19.450
10+$ 17.080
25+$ 15.610
100+$ 14.130
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
-
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
72AK6634

RoHS

Each
1+$ 21.810
5+$ 19.450
10+$ 17.080
25+$ 15.610
100+$ 14.130
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
-
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
18AM8041

RoHS

Each
1+$ 8.260
25+$ 7.920
100+$ 6.990
250+$ 6.530
500+$ 5.920
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
-
± 10%
Switching-DC Link
Through Hole
400V
875V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
12A
5100µohm
42mm
28mm
37mm
-
B32676 Series
-40°C
105°C
-
39AH0287

RoHS

Each
1+$ 8.620
25+$ 6.680
100+$ 5.670
250+$ 5.470
500+$ 5.260
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
-
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
-
5100µohm
42mm
30mm
45mm
-
B32776 Series
-40°C
105°C
-
69AH7796

RoHS

Each
1+$ 22.970
5+$ 20.480
10+$ 17.990
25+$ 16.960
100+$ 15.920
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
-
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7793

RoHS

Each
1+$ 22.970
5+$ 20.480
10+$ 17.990
25+$ 16.960
100+$ 15.920
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
-
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
69AH7712

RoHS

Each
1+$ 29.560
5+$ 27.000
10+$ 24.440
25+$ 23.090
100+$ 21.740
Mais preços...
Metallized PP
Radial Box - 4 Pin
100µF
-
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
01AC1673

RoHS

Each
1+$ 25.900
10+$ 24.860
25+$ 23.500
50+$ 21.200
100+$ 20.050
Mais preços...
Metallized PP
Radial Box - Tabs
0.47µF
-
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
648A
20A
5100µohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
98AH5726

RoHS

Each
1+$ 2.580
10+$ 2.170
25+$ 2.030
50+$ 1.890
100+$ 1.710
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.22µF
-
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
462A
12.04A
5100µohm
26.5mm
14.5mm
29.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
66AH0069

RoHS

Each
1+$ 6.360
10+$ 5.630
25+$ 4.750
50+$ 4.310
100+$ 4.010
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
-
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
470A
11.91A
5100µohm
32mm
13mm
25mm
-
R75 Series
-55°C
105°C
AEC-Q200
98AH5728

RoHS

Each
1+$ 3.420
10+$ 2.870
25+$ 2.680
50+$ 2.510
100+$ 2.260
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.22µF
-
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
121A
12.07A
5100µohm
41.5mm
11mm
22mm
-
R75 Series
-55°C
105°C
AEC-Q200
50AK0610

RoHS

Each
1+$ 10.980
10+$ 10.520
25+$ 9.370
50+$ 8.830
100+$ 8.010
Mais preços...
Metallized PP
Radial Box - 4 Pin
33µF
-
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
264A
20A
5100µohm
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-23 de 23 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK