0
0 itens$ 0.00

Power Film Capacitors :

25 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
44AC2328

RoHS

Each
1+$ 7.180
10+$ 5.500
25+$ 5.150
50+$ 4.800
100+$ 4.620
Mais preços...
Metallized PP
Axial Leaded
-
5µF
± 5%
AC Filter
-
Through Hole
-
250V
-
400V
-
PC Pin
-
30V/µs
150A
-
4000µohm
21.5mm
-
-
44mm
9A
-
C4G Series
-
-40°C
85°C
-
-
77AH4587

RoHS

MULTICOMP PRO
Each
1+$ 20.020
50+$ 18.240
100+$ 16.780
250+$ 15.640
500+$ 14.670
Metallized PP
Can
-
60µF
± 10%
DC Link
-
Through Hole
-
-
-
750V
-
PC Pin
-
26V/µs
-
-
4000µohm
50.8mm
-
-
-
15A
-
MP SD Series
-
-40°C
85°C
-
-
21AH3349

RoHS

Each
1+$ 8.420
100+$ 7.070
250+$ 6.560
500+$ 6.160
1000+$ 5.850
Metallized PP
Can
-
50µF
± 5%
DC Link
-
Stud Mount - M8
-
420V
-
700V
-
Screw
18mm
200V/µs
500A
-
4000µohm
50mm
-
-
100mm
-
-
MP HDAT Series
-
-40°C
85°C
-
-
77AH4590

RoHS

MULTICOMP PRO
Each
1+$ 24.920
25+$ 22.920
50+$ 21.370
100+$ 20.710
250+$ 20.040
Metallized PP
Can
-
65µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
30V/µs
-
-
4000µohm
63.5mm
-
-
-
20A
-
MP SD Series
-
-40°C
85°C
-
-
21AH3330

RoHS

Each
1+$ 4.280
100+$ 3.590
250+$ 3.330
500+$ 3.130
1000+$ 2.970
-
Radial Box - Tabs
-
0.82µF
± 5%
Snubber
-
Panel Mount
-
-
-
1.2kV
-
Solder
-
1kV/µs
779A
18A
4000µohm
-
42.5mm
33.5mm
27mm
-
-
MP HAPB Series
-
-40°C
85°C
-
-
69R9813

RoHS

Each
1+$ 38.470
5+$ 33.680
10+$ 28.890
25+$ 28.460
50+$ 28.040
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
50µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
52.5mm
20V/µs
1kA
18.5A
4000µohm
-
57.5mm
45mm
45mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
21AH3345

RoHS

Data e lote

Each
1+$ 8.260
100+$ 6.930
250+$ 6.430
500+$ 6.040
1000+$ 5.740
Metallized PP
Can
-
35µF
± 5%
DC Link
-
Stud Mount - M8
-
420V
-
700V
-
Screw
18mm
200V/µs
400A
-
4000µohm
45mm
-
-
85mm
-
-
MP HDAT Series
-
-40°C
85°C
-
-
77AH4653

RoHS

Each
1+$ 4.010
100+$ 3.310
250+$ 3.040
500+$ 2.840
1000+$ 2.670
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
500V/µs
340A
13.8A
4000µohm
-
46mm
25mm
-
-
-
MP SI Series
-
-40°C
85°C
-
-
77AH4677

RoHS

Each
1+$ 9.700
100+$ 8.000
250+$ 7.360
500+$ 6.860
1000+$ 6.470
Metallized PP
Axial Leaded
-
1.5µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
500V/µs
750A
19.6A
4000µohm
-
54mm
40mm
-
-
-
MP SI Series
-
-55°C
105°C
-
-
77AH4666

RoHS

Each
1+$ 4.640
100+$ 3.820
250+$ 3.520
500+$ 3.280
1000+$ 3.090
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
450V
-
850V
-
PC Pin
-
700V/µs
476A
13.3A
4000µohm
-
34mm
27mm
-
-
-
MP SI Series
-
-55°C
105°C
-
-
21AH3355

RoHS

Each
1+$ 18.710
50+$ 17.200
100+$ 15.960
250+$ 15.000
500+$ 14.170
Metallized PP
Radial Box - 4 Pin
-
80µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
52.5mm
-
1.2kA
-
4000µohm
-
58mm
35mm
50mm
-
-
MP HDPB Series
-
-40°C
85°C
-
-
25AJ2773

RoHS

Each
10+$ 0.653
25+$ 0.635
50+$ 0.617
100+$ 0.599
500+$ 0.511
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
351A
11A
4000µohm
-
18mm
11mm
19mm
-
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
82AH5062

RoHS

Each
1+$ 16.730
10+$ 13.420
25+$ 12.510
50+$ 11.600
100+$ 11.100
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
900A
17.08A
4000µohm
-
41.5mm
24mm
44mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH5044

RoHS

Each
1+$ 11.090
10+$ 10.680
25+$ 9.510
50+$ 8.940
100+$ 8.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.25kV
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
660A
16.37A
4000µohm
-
41.5mm
20mm
40mm
-
40mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
77AH4655

RoHS

Each
1+$ 5.290
100+$ 4.360
250+$ 4.010
500+$ 3.740
1000+$ 3.530
Metallized PP
Axial Leaded
-
1µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
700V/µs
700A
16.2A
4000µohm
-
54mm
30mm
-
-
-
MP SI Series
-
-40°C
85°C
-
-
67AK0727

RoHS

Each
1+$ 75.560
5+$ 72.210
10+$ 68.870
25+$ 65.520
50+$ 63.710
Mais preços...
Metallized PP
Can
-
150µF
± 5%
Snubber
-
Stud Mount - M12
-
250V
-
400V
-
Screw
22.3mm
15V/µs
2.25kA
-
4000µohm
70mm
-
-
138mm
32A
-
C44A Series
-
-40°C
85°C
-
-
67AK0726

RoHS

Each
1+$ 67.640
5+$ 64.520
10+$ 61.390
25+$ 58.270
50+$ 56.640
Mais preços...
Metallized PP
Can
-
130µF
± 5%
Snubber
-
Stud Mount - M12
-
250V
-
400V
-
Threaded Stud
22.3mm
15V/µs
2kA
-
4000µohm
65mm
-
-
138mm
32A
-
C44A Series
-
-40°C
85°C
-
-
67AK0728

RoHS

Each
1+$ 71.240
5+$ 66.540
10+$ 61.840
25+$ 61.120
50+$ 60.410
Mais preços...
Metallized PP
Can
-
60µF
± 5%
Snubber
-
Stud Mount - M12
-
400V
-
700V
-
Screw
22.3mm
30V/µs
1.8kA
-
4000µohm
76mm
-
-
138mm
32A
-
C44A Series
-
-40°C
85°C
-
-
03AM7687

RoHS

Each
1+$ 12.570
10+$ 12.050
25+$ 11.370
50+$ 10.260
100+$ 9.730
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
45µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22A
4000µohm
-
42mm
30mm
45mm
-
-
B32776YZ Series
-
-40°C
105°C
-
-
68AK4495

RoHS

Each
1+$ 47.310
Metallized PP
Can
-
40µF
± 5%
Snubber
-
Stud Mount - M12
-
400V
-
700V
-
Screw
22.3mm
35V/µs
1.2kA
-
4000µohm
65mm
-
-
138mm
32A
-
C44A Series
-
-40°C
85°C
-
-
68AK4496

RoHS

Each
1+$ 116.260
5+$ 116.240
10+$ 116.220
25+$ 111.600
50+$ 106.970
Mais preços...
Metallized PP
Can
-
75µF
± 5%
Snubber
-
Stud Mount - M12
-
400V
-
700V
-
Screw
22.3mm
30V/µs
2.25kA
-
4000µohm
85mm
-
-
137mm
32A
-
C44A Series
-
-40°C
85°C
-
-
01AC1635

RoHS

Each
1+$ 23.690
10+$ 18.620
25+$ 18.140
50+$ 17.650
100+$ 17.480
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
-
11V/µs
428A
18A
4000µohm
-
57.5mm
35mm
50mm
-
-
C4AE Series
-
-40°C
85°C
-
-
01AC1654

RoHS

Data e lote

Each
1+$ 17.410
10+$ 14.130
25+$ 13.700
50+$ 13.260
100+$ 12.160
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
400V
-
700V
-
PC Pin
27.5mm
119V/µs
260A
14A
4000µohm
-
32mm
18mm
33mm
-
-
C4AT Series
-
-40°C
85°C
-
-
77AH4650

RoHS

Each
1+$ 4.760
100+$ 3.920
250+$ 3.610
500+$ 3.360
1000+$ 3.170
Metallized PP
Axial Leaded
-
0.68µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
500V/µs
340A
13.8A
4000µohm
-
46mm
25mm
-
-
-
MP SI Series
-
-40°C
85°C
-
-
67AK1148

RoHS

Each
1+$ 30.640
5+$ 28.590
10+$ 26.530
Metallized PP
Radial Box - 4 Pin
-
50µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
18A
4000µohm
-
57.5mm
45mm
45mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
1-25 de 25 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK