0
0 itens$ 0.00

Power Film Capacitors :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AH3333

RoHS

Each
1+$ 6.230
25+$ 5.950
100+$ 5.180
250+$ 4.810
500+$ 4.300
Mais preços...
-
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
600V/µs
1.32kA
28A
3800µohm
-
57.5mm
30mm
45mm
-
MP HAPB Series
-40°C
85°C
-
21AH3356

RoHS

Data e lote

Each
1+$ 7.270
25+$ 6.980
100+$ 6.180
250+$ 5.790
500+$ 5.260
Mais preços...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
1.125kA
-
3800µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
-
14AC6567

RoHS

Each
1+$ 8.970
25+$ 6.890
100+$ 5.810
250+$ 5.590
500+$ 5.370
Mais preços...
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
-
300V/µs
300A
-
3800µohm
25mm
-
-
-
12A
C4C Series
-40°C
85°C
-
21AH3331

RoHS

Data e lote

Each
1+$ 4.230
10+$ 3.820
25+$ 3.570
50+$ 3.330
100+$ 3.010
Mais preços...
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
3800µohm
-
43mm
34mm
36mm
-
MP HAPB Series
-40°C
85°C
-
25AM3583

RoHS

Each
1+$ 12.570
5+$ 11.280
10+$ 9.980
25+$ 9.690
100+$ 9.400
Mais preços...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
517A
14A
3800µohm
-
42.5mm
35.5mm
50.5mm
-
EZPQ Series
-40°C
105°C
-
03AM7648

RoHS

Each
1+$ 5.270
10+$ 4.740
25+$ 4.420
50+$ 4.110
100+$ 3.710
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
35V/µs
-
14A
3800µohm
-
31.5mm
21mm
31mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7634

RoHS

Each
1+$ 6.260
10+$ 5.630
25+$ 5.250
50+$ 4.880
100+$ 4.400
Mais preços...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
14A
3800µohm
-
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
36AJ3491

RoHS

Each
1+$ 19.180
10+$ 18.400
25+$ 17.400
50+$ 15.700
100+$ 14.850
Mais preços...
Metallized PP
Radial Box - 4 Pin
32µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
460A
28.8A
3800µohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1646

RoHS

Each
1+$ 11.400
5+$ 10.880
10+$ 10.220
25+$ 9.140
100+$ 8.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
27.5mm
82V/µs
269A
14A
3800µohm
-
32mm
18mm
33mm
-
C4AT Series
-40°C
85°C
-
12AC6449

RoHS

Each
1+$ 20.700
5+$ 18.480
10+$ 16.250
25+$ 15.480
100+$ 14.710
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
450V
850V
-
Radial Leaded
52.5mm
68V/µs
-
14A
3800µohm
-
57.5mm
35mm
50mm
-
C4AT Series
-40°C
85°C
-
65AH5747

RoHS

Each
1+$ 78.580
5+$ 73.900
10+$ 69.220
25+$ 67.840
50+$ 66.450
Mais preços...
Metallized PP
Can
200µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
10V/µs
2.045kA
-
3800µohm
85mm
-
-
144.5mm
39A
C44U-M Series
-40°C
85°C
-
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK