0
0 itens$ 0.00

Power Film Capacitors :

4 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH5045

RoHS

Each
1+$ 12.600
10+$ 12.220
25+$ 11.810
50+$ 11.310
100+$ 11.040
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
990A
21.69A
2700µohm
-
41.5mm
24mm
45mm
R75H Series
-55°C
125°C
AEC-Q200
03AM7625

RoHS

Data e lote

Each
1+$ 7.830
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
17A
2700µohm
-
42mm
22mm
45mm
B32756 Series
-40°C
105°C
-
03AM7624

RoHS

Each
1+$ 10.760
10+$ 10.360
25+$ 9.220
50+$ 8.670
100+$ 7.910
Mais preços...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
17A
2700µohm
-
42mm
22mm
45mm
B32756 Series
-40°C
105°C
-
85AC1707

RoHS

Each
1+$ 105.390
5+$ 93.360
10+$ 81.320
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
35A
2700µohm
75mm
-
-
147mm
C44P-R Series
-25°C
70°C
-
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK