0
0 itens$ 0.00

Power Film Capacitors :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1480

RoHS

Each
1+$ 183.180
5+$ 181.030
10+$ 178.870
25+$ 176.720
50+$ 168.730
Mais preços...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1700µohm
116mm
-
-
136mm
-
C44U-T Series
-40°C
85°C
61AK3874

RoHS

Each
1+$ 26.460
10+$ 20.910
25+$ 20.370
50+$ 19.820
100+$ 19.610
Mais preços...
Metallized PP
Radial Box - Tabs
20µF
± 5%
Snubber
Panel Mount
330V
600V
-
Solder
41mm
47V/µs
947A
-
1700µohm
-
57.5mm
35mm
50mm
47A
C4BT Series
-40°C
85°C
98AK5452

RoHS

Each
1+$ 83.580
5+$ 81.400
10+$ 79.230
25+$ 77.050
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
-
1kV
GRADE II (Test Condition A)
-
32mm
-
2.2kA
60A
1700µohm
85mm
-
-
95mm
-
B25695 Series
-40°C
105°C
65AH5720

RoHS

Each
1+$ 223.340
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
3V/µs
6.9kA
-
1700µohm
85mm
-
-
268.5mm
82A
C44U-M Series
-40°C
85°C
85AC1677

RoHS

Each
1+$ 123.040
5+$ 115.640
10+$ 108.230
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
58A
1700µohm
75mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
65AH5739

RoHS

Each
1+$ 142.830
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
7V/µs
5.11kA
-
1700µohm
116mm
-
-
153mm
74A
C44U-M Series
-40°C
85°C
85AC1673

RoHS

Data e lote

Each
1+$ 79.140
5+$ 73.460
10+$ 67.780
25+$ 67.720
50+$ 67.670
Mais preços...
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
43A
1700µohm
75mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
85AC1693

RoHS

Each
1+$ 99.050
5+$ 95.910
10+$ 92.760
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
50A
1700µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1670

RoHS

Each
1+$ 131.660
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
60A
1700µohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
65AH5760

RoHS

Data e lote

Each
1+$ 120.280
5+$ 120.130
10+$ 119.980
25+$ 119.830
50+$ 119.680
Mais preços...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
11V/µs
4.255kA
-
1700µohm
116mm
-
-
133mm
69A
C44U-M Series
-40°C
85°C
21AH3348

RoHS

Each
1+$ 52.250
25+$ 48.490
50+$ 45.560
100+$ 44.310
250+$ 43.050
Metallized PP
Can
420µF
± 5%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
-
-
-
1700µohm
86mm
-
-
155mm
-
MP HDAT Series
-40°C
85°C
52AM0471

RoHS

Each
1+$ 97.100
5+$ 92.670
10+$ 88.120
25+$ 82.820
50+$ 81.510
Mais preços...
Metallized PP
Can
400µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
-
1700µohm
75mm
-
-
247mm
55A
C44P-R Series
-25°C
70°C
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK