0
0 itens$ 0.00

Power Film Capacitors :

18 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
78AH7328

RoHS

Each
1+$ 105.600
10+$ 98.460
25+$ 92.340
50+$ 89.280
100+$ 86.220
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
250A
1000µohm
-
68mm
30.2mm
30mm
150kvar @ 93 to 132kHz
MP SP Series
-
85°C
78AH7363

RoHS

Each
1+$ 227.820
10+$ 212.400
25+$ 205.280
50+$ 198.160
100+$ 189.850
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
75mm
30.2mm
50mm
-
MP SP Series
-
85°C
50AJ3000

RoHS

Each
1+$ 227.850
5+$ 225.310
10+$ 222.860
25+$ 212.920
Metallized PP
Can
1780µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
6V/µs
9.7kA
100A
1000µohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
78AH7287

RoHS

MULTICOMP PRO
Each
1+$ 288.570
10+$ 269.030
25+$ 260.020
50+$ 251.000
100+$ 240.480
Metallized PP
Can
3.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
750V
-
-
Screw
-
-
-
800A
1000µohm
80mm
-
-
71.5mm
500kvar @ 43 to 62kHz
MP SP Series
-
85°C
78AH7356

RoHS

Each
1+$ 218.710
10+$ 203.900
25+$ 197.070
50+$ 190.230
100+$ 182.260
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
56mm
30.2mm
66mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
78AH7298

RoHS

MULTICOMP PRO
Each
1+$ 249.080
10+$ 232.220
25+$ 224.440
50+$ 216.650
100+$ 207.570
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
-
1000µohm
-
73mm
30.2mm
55mm
400kvar @ 259 to 285kHz
MP SP Series
-40°C
85°C
78AH7304

RoHS

MULTICOMP PRO
Each
1+$ 239.970
10+$ 223.720
25+$ 216.220
50+$ 208.730
100+$ 199.980
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
1000µohm
-
60mm
30.2mm
66mm
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
78AH7335

RoHS

Each
1+$ 108.070
10+$ 100.760
25+$ 94.500
50+$ 91.370
100+$ 88.230
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
300A
1000µohm
-
68mm
30.2mm
30mm
200kvar @ 232 to 422kHz
MP SP Series
-
85°C
78AH7311

RoHS

Each
1+$ 121.170
10+$ 112.980
25+$ 105.950
50+$ 102.440
100+$ 98.930
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
50mm
34mm
50mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
78AH7352

RoHS

Each
1+$ 218.710
10+$ 203.900
25+$ 197.070
50+$ 190.230
100+$ 182.260
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
60mm
30.2mm
60mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
95AM9544

RoHS

Each
1+$ 115.100
5+$ 111.530
10+$ 103.090
25+$ 100.200
50+$ 99.120
Mais preços...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
-
4.5kA
77A
1000µohm
85mm
-
-
126mm
-
B25696H Series
-40°C
85°C
98AK5449

RoHS

Each
1+$ 191.930
5+$ 189.720
10+$ 187.580
25+$ 185.350
Metallized PP
Can
1150µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
50mm
-
9.6kA
95A
1000µohm
116mm
-
-
151mm
-
B25695 Series
-40°C
105°C
54AJ2655

RoHS

Each
1+$ 97.670
-
Can
90µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.5kA
55A
1000µohm
84.5mm
-
-
50mm
-
B25632E Series
-40°C
85°C
78AH7314

RoHS

MULTICOMP PRO
Each
1+$ 236.930
10+$ 220.890
25+$ 213.490
50+$ 206.080
100+$ 197.450
Metallized PP
-
1.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1.1kV
-
-
Screw
-
-
-
600A
1000µohm
-
100mm
100mm
54mm
500kvar @ 46 to 83kHz
MP SP Series
-
85°C
78AH7301

RoHS

MULTICOMP PRO
Each
1+$ 239.970
10+$ 223.720
25+$ 216.220
50+$ 208.730
100+$ 199.980
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
1000µohm
-
56mm
30.2mm
60mm
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
78AH7350

RoHS

Each
1+$ 131.000
10+$ 122.140
25+$ 114.540
50+$ 110.750
100+$ 106.950
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
78mm
34mm
78mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
78AH7292

RoHS

MULTICOMP PRO
Each
1+$ 144.100
10+$ 134.350
25+$ 126.000
50+$ 121.820
100+$ 117.640
Metallized PP
Axial Leaded
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
-
-
Screw
34mm
-
-
600A
1000µohm
65mm
-
-
78mm
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
57AK9291

RoHS

Each
1+$ 409.530
5+$ 404.820
10+$ 400.250
25+$ 395.490
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
4kV
2kV
-
Screw
50mm
-
-
-
1000µohm
136mm
-
-
370mm
-
B25690 Series
-40°C
85°C
1-18 de 18 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK