0
0 itens$ 0.00

Power Film Capacitors :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6677

RoHS

Data e lote

Each
1+$ 0.758
10+$ 0.380
25+$ 0.372
50+$ 0.365
100+$ 0.357
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
21A
1A
0.289ohm
18mm
4mm
10mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6614

RoHS

Data e lote

Each
1+$ 0.434
10+$ 0.273
25+$ 0.266
50+$ 0.259
100+$ 0.252
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
14A
800mA
0.289ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
48AC3191

RoHS

Each
10+$ 0.491
25+$ 0.478
50+$ 0.466
100+$ 0.453
500+$ 0.388
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5414

RoHS

Each
10+$ 0.617
25+$ 0.602
50+$ 0.586
100+$ 0.571
500+$ 0.494
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
21A
1A
0.289ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5392

RoHS

Each
10+$ 0.562
25+$ 0.547
50+$ 0.533
100+$ 0.518
500+$ 0.446
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
14A
800mA
0.289ohm
13mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5374

RoHS

Each
1+$ 0.788
10+$ 0.413
25+$ 0.402
50+$ 0.392
100+$ 0.381
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK