0
0 itens$ 0.00

Power Film Capacitors :

2 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8346

RoHS

Each
1+$ 3.120
25+$ 2.370
100+$ 1.860
250+$ 1.790
500+$ 1.730
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
60A
4.3A
0.0465ohm
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK0614

RoHS

Each
1+$ 2.620
100+$ 2.210
250+$ 2.060
500+$ 1.940
1000+$ 1.850
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
60A
4.3A
0.0465ohm
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 de 2 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK