0
0 itens$ 0.00

Power Film Capacitors :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
31Y4103

RoHS

Data e lote

Each
1+$ 0.881
10+$ 0.441
25+$ 0.428
50+$ 0.416
100+$ 0.403
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
47A
3.74A
0.0237ohm
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH0194

RoHS

Data e lote

Each
1+$ 5.900
10+$ 4.470
25+$ 4.220
50+$ 3.970
100+$ 3.580
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
2.6µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
PC Pin
-
19V/µs
51A
5.8A
0.0237ohm
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
82AH4990

RoHS

Each
10+$ 0.378
20+$ 0.365
30+$ 0.352
50+$ 0.339
100+$ 0.326
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
47A
3.74A
0.0237ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH5019

RoHS

Each
10+$ 0.749
20+$ 0.702
30+$ 0.655
50+$ 0.607
100+$ 0.560
Mais preços...
Metallized PP
Radial Box - 2 Pin
1kV
0.047µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
94A
4.08A
0.0237ohm
18mm
7.5mm
13.5mm
13.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
83AH9914

RoHS

Each
1+$ 5.820
10+$ 5.240
25+$ 4.920
50+$ 4.590
100+$ 4.180
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
2.6µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
-
19V/µs
51A
5.8A
0.0237ohm
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
31Y4111

RoHS

Each
10+$ 0.511
20+$ 0.501
30+$ 0.490
50+$ 0.480
100+$ 0.469
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
94A
4.08A
0.0237ohm
18mm
7.5mm
13.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK