0
0 itens$ 0.00

Power Film Capacitors :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8323

RoHS

Data e lote

Each
1+$ 5.950
10+$ 4.360
25+$ 4.170
50+$ 3.990
100+$ 3.800
Mais preços...
Metallized PP
Radial Box - 4 Pin
2.7µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
95A
7.9A
0.0204ohm
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
69AH7700

RoHS

Each
1+$ 6.950
10+$ 5.330
25+$ 5.000
50+$ 4.670
100+$ 4.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
64AK7430

RoHS

WURTH ELEKTRONIK
Each
1+$ 3.920
10+$ 3.550
25+$ 3.100
50+$ 2.810
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
240A
-
0.0204ohm
32mm
16mm
30mm
6.5A
WCAP-FTDB Series
-40°C
105°C
-
72AK6577

RoHS

Each
1+$ 6.440
10+$ 4.920
25+$ 4.610
50+$ 4.310
100+$ 3.890
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
72AK6578

RoHS

Each
1+$ 6.440
10+$ 4.920
25+$ 4.610
50+$ 4.310
100+$ 3.890
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
82AH5034

RoHS

Each
1+$ 1.600
10+$ 0.921
25+$ 0.901
50+$ 0.882
100+$ 0.862
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
129A
4.72A
0.0204ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
82AH1134

RoHS

Each
100+$ 0.661
500+$ 0.578
1000+$ 0.525
2500+$ 0.490
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
156A
5.23A
0.0204ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
82AH1112

RoHS

Each
500+$ 0.458
1000+$ 0.415
2500+$ 0.388
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
117A
4.89A
0.0204ohm
26.5mm
7mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
69AH7699

RoHS

Each
1+$ 6.950
10+$ 5.330
25+$ 5.000
50+$ 4.670
100+$ 4.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK