0
0 itens$ 0.00

Power Film Capacitors :

30 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1343

RoHS

Data e lote

Each
1+$ 5.970
10+$ 4.180
25+$ 3.880
50+$ 3.580
100+$ 3.280
Mais preços...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
53X3380

RoHS

Each
1+$ 6.120
10+$ 5.320
25+$ 5.040
50+$ 4.860
100+$ 4.690
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
57X3393

RoHS

Data e lote

Each
1+$ 5.160
10+$ 4.340
25+$ 4.050
50+$ 3.860
100+$ 3.690
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
13AN2009

RoHS

Each
1+$ 2.050
10+$ 1.740
100+$ 1.400
500+$ 1.290
1000+$ 1.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
200A
6.5A
0.01ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
56AJ0372

RoHS

Data e lote

Each
1+$ 4.360
10+$ 3.160
25+$ 3.070
50+$ 2.980
100+$ 2.560
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.7µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
333A
9.9A
0.01ohm
-
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
68AC5687

RoHS

Data e lote

Each
1+$ 75.050
5+$ 72.920
10+$ 69.610
25+$ 68.270
50+$ 67.450
Mais preços...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
42V/µs
380A
9.5A
0.01ohm
-
57.5mm
30mm
45mm
-
953B Series
-40°C
85°C
-
58AJ7903

RoHS

Data e lote

Each
1+$ 3.340
10+$ 2.520
25+$ 2.330
50+$ 2.140
100+$ 1.950
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
60A
8A
0.01ohm
-
32mm
11mm
20mm
-
ALH Series
-40°C
105°C
AEC-Q200
12AJ7752

RoHS

Data e lote

Each
1+$ 6.440
10+$ 4.980
25+$ 4.680
50+$ 4.370
100+$ 4.260
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
203A
9.05A
0.01ohm
-
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
79AC5459

RoHS

Each
1+$ 5.870
10+$ 4.480
25+$ 4.210
50+$ 3.940
100+$ 3.630
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
-
31.5mm
21mm
31mm
-
B32754C Series
-40°C
105°C
AEC-Q200
72W2127

RoHS

Data e lote

Each
1+$ 33.620
5+$ 29.110
10+$ 24.600
25+$ 23.770
50+$ 22.940
Mais preços...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
375A
10A
0.01ohm
-
44mm
22mm
38mm
-
MKP386M Series
-55°C
105°C
-
36AJ3473

RoHS

Data e lote

Each
1+$ 4.170
10+$ 3.780
25+$ 3.540
50+$ 3.310
100+$ 3.010
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
350A
10.1A
0.01ohm
-
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
77AH4588

RoHS

MULTICOMP PRO
Each
1+$ 21.150
25+$ 19.460
50+$ 18.140
100+$ 17.580
250+$ 17.020
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
42V/µs
-
-
0.01ohm
36mm
-
-
-
9.8A
MP SD Series
-40°C
85°C
-
82AH5040

RoHS

Each
1+$ 3.750
10+$ 2.800
25+$ 2.610
50+$ 2.410
100+$ 2.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
203A
8.48A
0.01ohm
-
32mm
13mm
25mm
-
R75H Series
-55°C
125°C
AEC-Q200
09AN4886

RoHS

Each
1+$ 5.600
10+$ 5.070
25+$ 4.760
50+$ 4.450
100+$ 4.040
Mais preços...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4881

RoHS

Data e lote

Each
1+$ 2.880
10+$ 2.430
25+$ 2.270
50+$ 2.110
100+$ 1.910
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
200A
6.5A
0.01ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7688

RoHS

Each
1+$ 7.410
10+$ 6.710
25+$ 6.290
50+$ 5.890
100+$ 5.350
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
12A
0.01ohm
-
42mm
28mm
37mm
-
B32776YZ Series
-40°C
105°C
-
09AN4844

RoHS

Each
1+$ 2.810
10+$ 2.370
25+$ 2.210
50+$ 2.060
100+$ 1.860
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
-
26.5mm
15.5mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6249

RoHS

Data e lote

Each
1+$ 6.570
10+$ 5.940
25+$ 5.570
50+$ 5.210
100+$ 4.730
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
480A
8.5A
0.01ohm
-
32mm
21mm
31mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4888

RoHS

Each
1+$ 5.560
10+$ 5.030
25+$ 4.720
50+$ 4.410
100+$ 4.010
Mais preços...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
82AH9808

RoHS

Each
1+$ 9.620
10+$ 7.620
25+$ 7.230
50+$ 6.850
100+$ 6.460
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
-
-
-
8A
0.01ohm
-
42mm
14mm
25mm
-
B32656S Series
-55°C
110°C
AEC-Q200
24W6422

RoHS

Each
1+$ 11.830
10+$ 9.390
25+$ 8.800
50+$ 8.210
100+$ 7.940
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
15V/µs
150A
5A
0.01ohm
-
42mm
24mm
18mm
-
MKP1848S Series
-40°C
105°C
-
82AH1118

RoHS

Each
100+$ 3.030
500+$ 2.810
1000+$ 2.550
2500+$ 2.420
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
405A
9.33A
0.01ohm
-
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
77AH4582

RoHS

MULTICOMP PRO
Each
1+$ 13.540
50+$ 12.330
100+$ 11.340
250+$ 10.580
500+$ 9.920
Metallized PP
Can
20µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
38V/µs
-
-
0.01ohm
36mm
-
-
-
10A
MP SD Series
-40°C
85°C
-
84AH7242

RoHS

Each
1+$ 6.680
10+$ 5.140
25+$ 4.830
50+$ 4.520
100+$ 4.320
Mais preços...
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
200A
7A
0.01ohm
-
32mm
15mm
25mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
77AH4577

RoHS

MULTICOMP PRO
Each
1+$ 19.480
50+$ 17.750
100+$ 16.330
250+$ 15.220
500+$ 14.280
Metallized PP
Can
12µF
± 10%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
62V/µs
-
-
0.01ohm
50.8mm
-
-
-
10A
MP SD Series
-40°C
85°C
-
1-25 de 30 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK