0
0 itens$ 0.00

Power Film Capacitors :

3 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
38AJ1420

RoHS

Data e lote

Each
1+$ 3.670
10+$ 3.300
25+$ 3.090
50+$ 2.880
100+$ 2.850
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
3.5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
140A
7.1A
0.0194ohm
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
36AJ3511

RoHS

Each
1+$ 3.510
25+$ 2.530
100+$ 1.930
250+$ 1.840
500+$ 1.750
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
140A
5.9A
0.0194ohm
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
82AH4993

RoHS

Each
10+$ 0.641
20+$ 0.599
30+$ 0.558
50+$ 0.516
100+$ 0.474
Mais preços...
Metallized PP
Radial Box - 2 Pin
630V
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
82A
4.29A
0.0194ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-3 de 3 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK