0
0 itens$ 0.00

Power Film Capacitors :

5 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1362

RoHS

Data e lote

Each
1+$ 3.490
10+$ 2.970
25+$ 2.760
50+$ 2.540
100+$ 2.330
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0185ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0368

RoHS

Data e lote

Each
1+$ 2.990
10+$ 2.130
25+$ 1.990
50+$ 1.850
100+$ 1.640
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
162A
6.3A
0.0185ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0188

RoHS

Data e lote

Each
1+$ 4.620
10+$ 3.420
25+$ 3.340
50+$ 3.250
100+$ 2.730
Mais preços...
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
63A
7A
0.0185ohm
41.5mm
24mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
65AH6640

RoHS

Each
1+$ 32.490
5+$ 29.920
10+$ 27.360
25+$ 26.980
50+$ 26.610
Mais preços...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.54kA
18.5A
0.0185ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
50AK8361

RoHS

Data e lote

Each
144+$ 2.030
500+$ 1.960
1000+$ 1.880
2500+$ 1.760
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
132A
7.2A
0.0185ohm
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK