0
0 itens$ 0.00

Power Film Capacitors :

5 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7813

RoHS

Each
1+$ 7.730
10+$ 5.970
25+$ 5.620
50+$ 5.260
100+$ 4.780
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7814

RoHS

Each
1+$ 4.980
10+$ 4.940
25+$ 4.900
50+$ 4.870
100+$ 4.830
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6652

RoHS

Each
1+$ 4.390
10+$ 4.370
25+$ 4.340
50+$ 4.320
100+$ 4.300
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
03AM7659

RoHS

Each
1+$ 2.150
10+$ 1.810
25+$ 1.690
50+$ 1.570
100+$ 1.430
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0156ohm
31.5mm
11mm
21mm
B32774H Series
-40°C
105°C
AEC-Q200
72AK6653

RoHS

Each
1+$ 7.150
10+$ 5.510
25+$ 5.170
50+$ 4.840
100+$ 4.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK