0
0 itens$ 0.00

Power Film Capacitors :

31 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1329

RoHS

Data e lote

Each
1+$ 2.910
10+$ 2.180
25+$ 2.070
50+$ 1.960
100+$ 1.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.014ohm
-
31.5mm
11mm
20mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
45X6218

RoHS

CORNELL DUBILIER
Each
1+$ 6.900
10+$ 4.870
25+$ 4.750
50+$ 4.630
100+$ 4.440
Mais preços...
Double Metallized PP
Axial Leaded
0.047µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
-
1.44kV/µs
68A
5.7A
0.014ohm
16.5mm
-
-
46mm
940C Series
-55°C
105°C
-
19T3723

RoHS

Each
1+$ 4.220
10+$ 3.500
25+$ 3.330
50+$ 3.140
100+$ 2.860
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
375A
6A
0.014ohm
-
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
25AJ2782

RoHS

Each
1+$ 0.862
10+$ 0.447
25+$ 0.429
50+$ 0.412
100+$ 0.394
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
141A
5.1A
0.014ohm
-
18mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
13AN1993

RoHS

Each
1+$ 2.190
10+$ 1.860
100+$ 1.490
500+$ 1.380
1000+$ 1.240
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2000

RoHS

Each
1+$ 1.860
10+$ 1.580
100+$ 1.270
500+$ 1.170
1000+$ 1.050
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
150A
7A
0.014ohm
-
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
46AM2826

RoHS

Data e lote

Each
1+$ 0.925
10+$ 0.573
25+$ 0.539
50+$ 0.506
100+$ 0.472
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
R76 Series
-55°C
110°C
AEC-Q200
68AC5683

RoHS

Data e lote

Each
1+$ 12.360
10+$ 9.310
25+$ 8.460
50+$ 7.590
100+$ 7.520
Metallized PP
Radial Box - 4 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
76V/µs
190A
6.4A
0.014ohm
-
41.5mm
20mm
40mm
953B Series
-40°C
85°C
-
33AH6634

RoHS

Data e lote

Each
1+$ 1.570
10+$ 0.895
25+$ 0.851
50+$ 0.806
100+$ 0.762
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
-
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6631

RoHS

Data e lote

Each
1+$ 0.754
10+$ 0.537
25+$ 0.477
50+$ 0.419
100+$ 0.355
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
165A
5.6A
0.014ohm
-
18mm
8.5mm
14.5mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6657

RoHS

Data e lote

Each
1+$ 1.390
10+$ 0.772
25+$ 0.754
50+$ 0.737
100+$ 0.719
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6632

RoHS

Data e lote

Each
1+$ 1.270
10+$ 0.697
25+$ 0.680
50+$ 0.664
100+$ 0.647
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
58AJ8119

RoHS

Data e lote

Each
1+$ 6.190
10+$ 4.750
25+$ 4.490
50+$ 4.220
100+$ 3.580
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
400A
8A
0.014ohm
-
32mm
18mm
33mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ7890

RoHS

Data e lote

Each
1+$ 3.500
10+$ 2.630
25+$ 2.440
50+$ 2.240
100+$ 2.040
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
40A
8A
0.014ohm
-
32mm
11mm
20mm
ALH Series
-40°C
105°C
AEC-Q200
58Y5419

RoHS

Each
1+$ 2.350
10+$ 1.660
25+$ 1.530
50+$ 1.400
100+$ 1.180
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
212A
6.4A
0.014ohm
-
26.5mm
10mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
21AH3354

RoHS

Each
1+$ 3.060
100+$ 2.570
250+$ 2.390
500+$ 2.240
1000+$ 2.130
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
-
320A
-
0.014ohm
-
42.5mm
19mm
28mm
MP HDPB Series
-40°C
85°C
-
09AN4859

RoHS

Each
1+$ 2.640
10+$ 2.230
25+$ 2.080
50+$ 1.930
100+$ 1.750
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
150A
7A
0.014ohm
-
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4852

RoHS

Data e lote

Each
1+$ 2.050
10+$ 1.730
25+$ 1.610
50+$ 1.500
100+$ 1.360
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
-
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4831

RoHS

Data e lote

Each
1+$ 3.070
10+$ 2.590
25+$ 2.420
50+$ 2.250
100+$ 2.040
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6219

RoHS

Each
1+$ 4.320
10+$ 3.910
25+$ 3.670
50+$ 3.430
100+$ 3.120
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
300A
6A
0.014ohm
-
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
09AN4853

RoHS

Each
1+$ 1.970
10+$ 1.660
25+$ 1.550
50+$ 1.440
100+$ 1.310
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
-
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
25AJ2796

RoHS

Each
10+$ 0.611
25+$ 0.596
50+$ 0.581
100+$ 0.566
500+$ 0.524
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
287A
5.8A
0.014ohm
-
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
25AH7826

RoHS

Data e lote

Each
1+$ 9.140
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.014ohm
-
57.5mm
28mm
-
B32354S Series
-40°C
85°C
-
44W8358

RoHS

Each
50+$ 18.490
100+$ 17.980
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
675A
14A
0.014ohm
-
57.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
57X3621

RoHS

Data e lote

Each
50+$ 2.900
100+$ 2.770
500+$ 2.650
1000+$ 2.510
2500+$ 2.340
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
35V/µs
105A
3.5A
0.014ohm
-
31.5mm
24mm
12mm
MKP1848S Series
-40°C
105°C
-
1-25 de 31 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK