0
0 itens$ 0.00

Power Film Capacitors :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
12AJ7723

RoHS

Data e lote

Each
1+$ 0.703
10+$ 0.355
25+$ 0.345
50+$ 0.334
100+$ 0.324
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
297A
5.38A
0.0145ohm
18mm
8.5mm
14.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH4974

RoHS

Each
10+$ 0.979
20+$ 0.917
30+$ 0.856
50+$ 0.794
100+$ 0.732
Mais preços...
Metallized PP
Radial Box - 2 Pin
400V
0.33µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
297A
5.55A
0.0145ohm
18mm
13mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
05X8254

RoHS

Each
50+$ 12.760
100+$ 12.550
150+$ 12.340
250+$ 12.120
500+$ 11.910
Mais preços...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1.3kV
-
PC Pin
52.5mm
50V/µs
750A
10A
0.0145ohm
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
-
-
58Y5339

RoHS

Each
10+$ 0.666
20+$ 0.653
30+$ 0.641
50+$ 0.628
100+$ 0.615
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
297A
5.6A
0.0145ohm
18mm
10mm
16mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH4973

RoHS

Each
10+$ 0.829
20+$ 0.777
30+$ 0.724
50+$ 0.672
100+$ 0.619
Mais preços...
Metallized PP
Radial Box - 2 Pin
400V
0.33µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
297A
5.38A
0.0145ohm
18mm
8.5mm
14.5mm
14.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH1008

RoHS

Each
900+$ 0.474
1800+$ 0.465
2700+$ 0.455
4500+$ 0.446
9000+$ 0.436
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
40A
4.97A
0.0145ohm
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
98AH5705

RoHS

Each
10+$ 0.453
25+$ 0.409
50+$ 0.366
100+$ 0.320
500+$ 0.280
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
297A
5.38A
0.0145ohm
18mm
8.5mm
14.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH4959

RoHS

Data e lote

Each
10+$ 0.818
20+$ 0.766
30+$ 0.715
50+$ 0.663
100+$ 0.611
Mais preços...
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
102A
4.97A
0.0145ohm
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK